excl. BTW

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2950838

RoHS

Date/Lot Code

Each
1000+
€ 4,460
Min: 1000 / Meerdere: 1000
3000µF
100V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.102ohm
6.65A
-40°C
105°C
2951148

RoHS

Date/Lot Code

Each
1000+
€ 4,460
Min: 1000 / Meerdere: 1000
3000µF
100V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.102ohm
6.65A
-40°C
105°C
2950940

RoHS

Date/Lot Code

Each
1000+
€ 4,460
Min: 1000 / Meerdere: 1000
3000µF
100V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.102ohm
6.65A
-40°C
105°C
2951046

RoHS

Date/Lot Code

Each
1000+
€ 4,460
Min: 1000 / Meerdere: 1000
3000µF
100V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.102ohm
6.65A
-40°C
105°C
2951254

RoHS

Date/Lot Code

Each
1000+
€ 4,460
Min: 1000 / Meerdere: 1000
3000µF
100V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.102ohm
6.65A
-40°C
105°C
4665920

RoHS

Date/Lot Code

Each
20+
€ 19,950
Min: 20 / Meerdere: 20
1500µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
51.6mm
115mm
22.2mm
0.102ohm
5.8A
-25°C
105°C
1-6 van 6 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY