Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 34,080 3+ € 31,080 5+ € 29,670 10+ € 28,990 20+ € 28,310 Meer prijzen... | Min: 1 / Meerdere: 1 | 15000µF | 25V | -10%, +30% | Screw | 20000 hours @ 85°C | Polar | 106 PED-ST Series | 35mm | 105mm | 12.8mm | 0.03ohm | 9A | -40°C | 85°C | - | |||||
Each | 1+ € 17,030 10+ € 13,660 50+ € 12,060 100+ € 11,080 250+ € 10,510 Meer prijzen... | Min: 1 / Meerdere: 1 | 6800µF | 63V | ± 20% | Screw | 11000 hours @ 85°C | Polar | ALS30 Series | 36mm | 62mm | 12.8mm | 0.026ohm | 9A | -40°C | 85°C | - | |||||
Each | 1+ € 31,910 3+ € 31,070 5+ € 30,230 10+ € 29,390 | Min: 1 / Meerdere: 1 | 33000µF | 25V | ± 20% | Screw | 10000 hours @ 85°C | Polar | 101 PHR-ST Series | 35mm | 80mm | 12.8mm | 0.019ohm | 9A | -40°C | 85°C | - | |||||
Each | 100+ € 10,890 | Min: 100 / Meerdere: 100 | 6800µF | 63V | ± 20% | Screw | 11000 hours @ 85°C | Polar | ALS31 Series | 36mm | 62mm | 12.8mm | 0.026ohm | 9A | -40°C | 85°C | - | |||||
Each | 520+ € 6,180 | Min: 520 / Meerdere: 520 | 3900µF | 63V | ± 20% | Snap-In | 5000 hours @ 125°C | Polar | B41605 Series | 25mm | 50mm | 10mm | 0.02ohm | 9A | -55°C | 125°C | AEC-Q200 | |||||
Each | 40+ € 21,790 | Min: 40 / Meerdere: 40 | 1500µF | 400V | ± 20% | Screw | 5000 hours @ 105°C | Polar | SWA Series | 51mm | 140mm | 31.8mm | - | 9A | -25°C | 105°C | - | |||||
Each | 12+ € 91,890 | Min: 12 / Meerdere: 12 | 2700µF | 550V | ± 20% | Screw | 2000 hours @ 85°C | Polar | SWR Series | 76.9mm | 115mm | 31.7mm | 0.062ohm | 9A | -25°C | 85°C | - | |||||
Each | 40+ € 24,040 | Min: 40 / Meerdere: 40 | 1500µF | 450V | ± 20% | Screw | 5000 hours @ 105°C | Polar | SWA Series | 51mm | 140mm | 31.8mm | - | 9A | -25°C | 105°C | - | |||||
Each | 24+ € 25,200 | Min: 24 / Meerdere: 24 | 33000µF | 63V | ± 20% | Screw | 2000 hours @ 105°C | Polar | SWA Series | 64mm | 120mm | 31.8mm | - | 9A | -40°C | 105°C | - | |||||
Each | 24+ € 37,320 | Min: 24 / Meerdere: 24 | 3900µF | 350V | ± 20% | Screw | 3000 hours @ 85°C | Polar | SWL Series | 64mm | 120mm | 28.6mm | - | 9A | -25°C | 85°C | - | |||||
Each | 40+ € 14,520 | Min: 40 / Meerdere: 40 | 0.1F | 16V | ± 20% | Screw | 2000 hours @ 105°C | Polar | SWA Series | 51mm | 100mm | 31.8mm | - | 9A | -40°C | 105°C | - | |||||
Each | 520+ € 5,620 | Min: 520 / Meerdere: 520 | 5100µF | 40V | ± 20% | Snap-In | 5000 hours @ 125°C | Polar | B41605 Series | 25mm | 50mm | 10mm | 0.016ohm | 9A | -55°C | 125°C | AEC-Q200 | |||||
Each | 50+ € 65,330 | Min: 50 / Meerdere: 50 | 2200µF | 450V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43564 Series | 64.3mm | 105.7mm | - | 0.043ohm | 9A | -25°C | 85°C | - |