0.33µF General Purpose Film Capacitors:
246 gevonden productenVind een enorm aanbod van 0.33µF General Purpose Film Capacitors in Farnell Nederland. We hebben een groot assortiment General Purpose Film Capacitors op voorraad, zoals 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors van 's werelds beste fabrikanten, waaronder: Kemet, Panasonic, Epcos, Vishay & Kemet / Partner Stock.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,307 100+ € 0,280 500+ € 0,229 | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 0,704 10+ € 0,376 50+ € 0,346 100+ € 0,316 200+ € 0,288 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | - | 14mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ € 2,000 10+ € 1,760 50+ € 1,350 100+ € 1,130 500+ € 0,948 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.33µF | ± 5% | - | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | - | 3.3mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Volle reel | 10800+ € 0,0884 | Min: 10800 / Meerdere: 10800 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,130 500+ € 0,948 1000+ € 0,871 | Min: 100 / Meerdere: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.33µF | ± 5% | - | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | - | 3.3mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,408 50+ € 0,388 100+ € 0,367 900+ € 0,246 1800+ € 0,242 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | - | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Volle reel | 5200+ € 0,196 | Min: 5200 / Meerdere: 5200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,414 100+ € 0,393 500+ € 0,283 1000+ € 0,255 2000+ € 0,250 | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,359 100+ € 0,304 500+ € 0,239 2500+ € 0,194 5000+ € 0,181 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,339 100+ € 0,265 500+ € 0,245 2500+ € 0,208 4000+ € 0,194 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ € 0,944 50+ € 0,565 250+ € 0,505 500+ € 0,444 1000+ € 0,439 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | - | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ € 0,725 50+ € 0,587 250+ € 0,525 500+ € 0,457 1500+ € 0,359 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 8.5mm | 250V/µs | 14mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 14mm | |||||
Each | 10+ € 0,366 100+ € 0,282 500+ € 0,235 2500+ € 0,198 5000+ € 0,186 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,266 100+ € 0,230 500+ € 0,197 1000+ € 0,180 3000+ € 0,152 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ € 0,388 50+ € 0,299 100+ € 0,262 250+ € 0,236 500+ € 0,216 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | - | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ € 0,391 100+ € 0,358 500+ € 0,296 1000+ € 0,274 2000+ € 0,246 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,170 100+ € 0,141 500+ € 0,120 1000+ € 0,106 2000+ € 0,0925 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,951 50+ € 0,770 250+ € 0,688 500+ € 0,599 1500+ € 0,450 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | 2824 [7260 Metric] | 0.33µF | ± 10% | - | 40V | 63V | Surface Mount | Wraparound | - | - | 3mm | 6.1mm | - | 3mm | SMDT Series | -55°C | 100°C | - | - | |||||
Each | 5+ € 1,460 50+ € 1,010 250+ € 0,746 500+ € 0,624 1000+ € 0,609 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | - | 16mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ € 0,205 100+ € 0,186 500+ € 0,152 2500+ € 0,115 4000+ € 0,113 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 0,732 10+ € 0,482 50+ € 0,455 100+ € 0,395 200+ € 0,358 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 16.4mm | 13mm | - | 16.4mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 1+ € 0,696 50+ € 0,376 100+ € 0,342 250+ € 0,312 500+ € 0,282 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 3,170 10+ € 2,130 50+ € 2,090 200+ € 1,730 400+ € 1,480 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7.2mm | - | 11mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ € 0,751 50+ € 0,693 100+ € 0,566 500+ € 0,470 1000+ € 0,370 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | - | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ € 1,500 50+ € 0,848 250+ € 0,781 500+ € 0,723 1000+ € 0,665 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | - | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - |