100pF General Purpose Film Capacitors:
26 gevonden productenVind een enorm aanbod van 100pF General Purpose Film Capacitors in Farnell Nederland. We hebben een groot assortiment General Purpose Film Capacitors op voorraad, zoals 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors van 's werelds beste fabrikanten, waaronder: Panasonic, Kemet, Wima, Kemet / Partner Stock & Lcr Components.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9520015 RoHS | Each | 1+ € 1,260 50+ € 0,851 100+ € 0,772 250+ € 0,738 500+ € 0,704 Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | ||||
Each | 10+ € 0,378 100+ € 0,306 500+ € 0,274 2500+ € 0,180 3600+ € 0,176 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 2,570 50+ € 1,790 100+ € 1,650 250+ € 1,510 500+ € 1,450 Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PS | Axial Leaded | 100pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 10+ € 0,852 50+ € 0,818 100+ € 0,784 500+ € 0,650 1000+ € 0,586 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 0,218 100+ € 0,160 500+ € 0,130 1000+ € 0,116 2000+ € 0,101 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 100pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ € 0,417 100+ € 0,339 500+ € 0,282 1000+ € 0,259 2400+ € 0,214 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,316 50+ € 0,231 250+ € 0,188 500+ € 0,168 1500+ € 0,146 | Min: 5 / Meerdere: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ € 0,763 50+ € 0,732 100+ € 0,701 500+ € 0,587 1000+ € 0,548 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | PHE448/F448 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,160 500+ € 0,130 1000+ € 0,116 2000+ € 0,101 4000+ € 0,0938 | Min: 100 / Meerdere: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 100pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,231 250+ € 0,188 500+ € 0,168 1500+ € 0,146 | Min: 100 / Meerdere: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ € 0,700 50+ € 0,639 100+ € 0,578 500+ € 0,519 1000+ € 0,513 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
KEMET / PARTNER STOCK | Each | 150+ € 0,691 450+ € 0,677 | Min: 150 / Meerdere: 150 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | - | - | PFR/F411 Series | -55°C | 100°C | - | ||||
KEMET / PARTNER STOCK | Each | 150+ € 0,894 450+ € 0,840 | Min: 150 / Meerdere: 150 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,258 50+ € 0,190 250+ € 0,154 500+ € 0,137 1500+ € 0,120 | Min: 5 / Meerdere: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,190 250+ € 0,154 500+ € 0,137 1500+ € 0,120 | Min: 100 / Meerdere: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ € 0,260 100+ € 0,194 500+ € 0,183 2500+ € 0,149 6000+ € 0,140 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,248 100+ € 0,206 500+ € 0,178 2500+ € 0,150 6000+ € 0,140 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 0,240 100+ € 0,163 500+ € 0,148 1000+ € 0,139 2000+ € 0,129 | Min: 10 / Meerdere: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 100pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 3000+ € 0,460 | Min: 3000 / Meerdere: 3000 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 1% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 4000+ € 0,122 | Min: 4000 / Meerdere: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 100pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ € 0,705 50+ € 0,675 100+ € 0,644 500+ € 0,539 1000+ € 0,502 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,163 500+ € 0,148 1000+ € 0,139 2000+ € 0,129 | Min: 100 / Meerdere: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 100pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,111 | Min: 3000 / Meerdere: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,136 | Min: 3000 / Meerdere: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 3000+ € 0,374 | Min: 3000 / Meerdere: 3000 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - |