12µF General Purpose Film Capacitors:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 500+ € 12,030 | Min: 500 / Meerdere: 500 | Metallized PET Stacked | 6560 [165150 Metric] | 12µF | ± 10% | 30V | 50V | Surface Mount | SMD | - | 16.5mm | 15mm | 7mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 7,670 3+ € 7,520 5+ € 7,360 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 12µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | 65mm | B33331V Series | -40°C | 85°C | - |