Can General Purpose Film Capacitors:
41 gevonden productenVind een enorm aanbod van Can General Purpose Film Capacitors in Farnell Nederland. We hebben een groot assortiment General Purpose Film Capacitors op voorraad, zoals Radial Box - 2 Pin, 1206 [3216 Metric], Axial Leaded & 1913 [4833 Metric] General Purpose Film Capacitors van 's werelds beste fabrikanten, waaronder: Epcos & Vishay.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,360 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 40µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | 100mm | B33331V Series | -40°C | 85°C | |||||
Each | 1+ € 26,000 10+ € 23,400 20+ € 17,350 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | 480V | 1.2kV | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | 35mm | 70mm | B3236X Series | -40°C | 85°C | |||||
Each | 1+ € 9,400 3+ € 8,150 5+ € 6,900 10+ € 5,650 20+ € 5,540 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 14µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | 65mm | B33331V Series | -40°C | 85°C | |||||
Each | 1+ € 12,150 3+ € 10,810 5+ € 9,470 10+ € 8,130 20+ € 7,880 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 30µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | 85mm | B33331V Series | -40°C | 85°C | |||||
Each | 1+ € 7,730 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 8µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | 65mm | B33331V Series | -40°C | 85°C | |||||
Each | 1+ € 83,690 5+ € 78,260 10+ € 72,820 25+ € 67,390 50+ € 64,380 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | 680V | - | Stud Mount - M10 | Screw | - | 35mm | 197mm | B32362 Series | -40°C | 70°C | |||||
Each | 1+ € 33,120 10+ € 30,830 20+ € 28,540 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 5% | 250V | 675V | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | 132mm | B32361 Series | -40°C | 85°C | |||||
Each | 1+ € 58,160 10+ € 55,960 20+ € 53,760 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 250µF | ± 5% | 250V | 675V | Stud Mount - M10 | Screw | GRADE I (Test Condition A) | - | 152mm | B32362 Series | -40°C | 85°C | |||||
Each | 1+ € 31,660 10+ € 29,350 20+ € 25,920 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 70µF | ± 5% | 330V | 900V | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | 107mm | B32361 Series | -40°C | 85°C | |||||
Each | 1+ € 36,240 10+ € 33,590 20+ € 29,670 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 70µF | ± 5% | 480V | 1.2kV | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | 142mm | B32361 Series | -40°C | 85°C | |||||
Each | 1+ € 49,840 10+ € 45,140 20+ € 40,430 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | 330V | 460V | Stud Mount - M10 | Screw | - | 35mm | 117mm | B32362 Series | -40°C | 70°C | |||||
Each | 120+ € 28,030 | Min: 120 / Meerdere: 120 | Metallized PP | Can | 60µF | ± 5% | 480V | - | Stud Mount - M12 | Screw | - | - | 132mm | B32361 Series | -40°C | 85°C | |||||
Each | 1+ € 245,430 5+ € 197,470 10+ € 178,960 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | - | - | 900V | Panel Mount | Stud | - | - | 68mm | GLI Series | -40°C | 85°C | |||||
Each | 120+ € 23,890 | Min: 120 / Meerdere: 120 | Metallized PP | Can | 70µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 82mm | B32361 Series | -40°C | 85°C | |||||
Each | 60+ € 71,040 | Min: 60 / Meerdere: 60 | Metallized PP | Can | 400µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
Each | 120+ € 44,360 | Min: 120 / Meerdere: 120 | Metallized PP | Can | 150µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 117mm | B32362 Series | -40°C | 85°C | |||||
Each | 120+ € 47,280 | Min: 120 / Meerdere: 120 | Metallized PP | Can | 150µF | 5% | 330V | - | Stud Mount - M12 | Screw | - | - | 152mm | B32362 Series | -40°C | 85°C | |||||
Each | 120+ € 63,400 | Min: 120 / Meerdere: 120 | Metallized PP | Can | 300µF | ± 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
Each | 120+ € 25,120 | Min: 120 / Meerdere: 120 | Metallized PP | Can | 80µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 82mm | B32361 Series | -40°C | 85°C | |||||
Each | 60+ € 74,240 | Min: 60 / Meerdere: 60 | Metallized PP | Can | 150µF | ± 5% | 480V | - | Stud Mount - M12 | Screw | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
Each | 120+ € 22,390 | Min: 120 / Meerdere: 120 | Metallized PP | Can | 60µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | - | B32361 Series | -40°C | 85°C | |||||
Each | 60+ € 66,090 | Min: 60 / Meerdere: 60 | Metallized PP | Can | 250µF | 5% | 330V | - | Stud Mount - M12 | Screw | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
Each | 1+ € 10,180 3+ € 9,550 5+ € 8,930 10+ € 8,300 20+ € 7,380 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 16µF | 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | 75mm | B33331V Series | -40°C | 85°C | |||||
Each | 1+ € 6,050 5+ € 5,930 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 6µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | 65mm | B33331V Series | -40°C | 85°C | |||||
Each | 1+ € 5,520 10+ € 4,320 50+ € 3,880 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4µF | 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | 65mm | B33331V Series | -40°C | 85°C |