General Purpose Film Capacitors:
202 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,213 100+ € 0,196 500+ € 0,179 2500+ € 0,151 4000+ € 0,133 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,409 100+ € 0,324 500+ € 0,296 1000+ € 0,258 2500+ € 0,215 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 2.5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 6.5mm | 8mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 5+ € 0,791 50+ € 0,460 250+ € 0,385 500+ € 0,339 1000+ € 0,328 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 0,418 50+ € 0,198 250+ € 0,174 500+ € 0,151 1000+ € 0,136 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,944 50+ € 0,565 250+ € 0,505 500+ € 0,444 1000+ € 0,439 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 0,753 50+ € 0,460 250+ € 0,377 500+ € 0,356 1000+ € 0,343 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,500 50+ € 1,470 100+ € 1,350 250+ € 1,260 500+ € 1,160 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,204 | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,090 50+ € 1,470 100+ € 1,100 250+ € 1,030 500+ € 0,959 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ € 2,370 50+ € 1,490 100+ € 1,270 250+ € 1,200 500+ € 1,120 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ € 0,576 50+ € 0,552 100+ € 0,528 500+ € 0,446 1000+ € 0,423 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PPS | Radial Box - 2 Pin | 0.047µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 10+ € 0,289 100+ € 0,249 500+ € 0,202 2500+ € 0,173 3750+ € 0,170 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 8mm | 7.2mm | 8mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ € 0,550 50+ € 0,328 100+ € 0,295 250+ € 0,269 500+ € 0,255 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ € 0,515 50+ € 0,268 100+ € 0,243 250+ € 0,221 500+ € 0,198 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,496 50+ € 0,258 100+ € 0,218 250+ € 0,196 500+ € 0,174 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,147 100+ € 0,135 500+ € 0,133 2500+ € 0,130 4000+ € 0,128 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 8.5mm | 10mm | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,100 50+ € 1,280 100+ € 1,060 250+ € 0,975 500+ € 0,890 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ € 2,760 50+ € 1,620 100+ € 1,500 250+ € 1,390 500+ € 1,280 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ € 0,249 100+ € 0,231 500+ € 0,212 2500+ € 0,179 4000+ € 0,157 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,560 50+ € 0,264 250+ € 0,235 500+ € 0,184 1000+ € 0,132 | Min: 5 / Meerdere: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 1,170 50+ € 0,699 250+ € 0,620 500+ € 0,485 1000+ € 0,413 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | MKT1817 Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,556 50+ € 0,292 100+ € 0,265 250+ € 0,241 500+ € 0,217 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ € 0,519 50+ € 0,322 100+ € 0,284 250+ € 0,254 500+ € 0,238 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 5+ € 0,603 50+ € 0,469 250+ € 0,423 500+ € 0,415 1000+ € 0,406 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 8mm | 13mm | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 1,200 50+ € 0,765 250+ € 0,708 500+ € 0,635 1500+ € 0,562 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 8mm | 16.5mm | 8mm | B32562 Series | -55°C | 125°C | - |