General Purpose Film Capacitors:
233 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,428 50+ € 0,328 100+ € 0,290 250+ € 0,263 500+ € 0,241 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,407 50+ € 0,312 100+ € 0,275 250+ € 0,250 500+ € 0,229 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,299 10+ € 0,217 50+ € 0,185 100+ € 0,165 200+ € 0,146 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 3900pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 10mm | 4.5mm | 10mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,372 50+ € 0,230 100+ € 0,211 250+ € 0,180 500+ € 0,161 | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 5mm | 10mm | 4.5mm | 15mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 5+ € 0,944 50+ € 0,565 250+ € 0,505 500+ € 0,444 1000+ € 0,439 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,772 50+ € 0,416 100+ € 0,373 250+ € 0,340 500+ € 0,307 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 10mm | 12.5mm | 10mm | MKT372 Series | -55°C | 105°C | - | |||||
Each | 5+ € 0,753 50+ € 0,460 250+ € 0,377 500+ € 0,356 1000+ € 0,343 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 1,200 50+ € 0,674 250+ € 0,519 500+ € 0,433 1000+ € 0,406 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,960 50+ € 0,449 100+ € 0,398 250+ € 0,328 500+ € 0,287 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 10mm | 7.2mm | 10mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 10+ € 0,302 100+ € 0,226 500+ € 0,203 1000+ € 0,202 2000+ € 0,184 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,335 100+ € 0,249 500+ € 0,219 2500+ € 0,187 4000+ € 0,169 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ € 0,343 100+ € 0,313 500+ € 0,262 1000+ € 0,245 2000+ € 0,215 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,291 100+ € 0,265 500+ € 0,217 1000+ € 0,193 3000+ € 0,168 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 10mm | 7.2mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,406 100+ € 0,329 500+ € 0,294 1000+ € 0,256 3000+ € 0,198 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 10mm | 7.2mm | 10mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ € 0,428 50+ € 0,328 100+ € 0,290 250+ € 0,263 500+ € 0,241 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.047µF | ± 5% | 140V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,401 100+ € 0,359 500+ € 0,315 1000+ € 0,297 2000+ € 0,291 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,280 50+ € 0,776 100+ € 0,675 250+ € 0,638 500+ € 0,600 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10mm | 12.5mm | 10mm | MKP385 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,342 100+ € 0,278 500+ € 0,219 2500+ € 0,177 4000+ € 0,164 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
9520120 RoHS | Each | 1+ € 2,070 50+ € 1,400 100+ € 1,270 250+ € 1,160 500+ € 1,070 Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PS | Axial Leaded | 2700pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 10mm | - | - | FSC Series | -40°C | 85°C | - | ||||
Each | 5+ € 1,590 50+ € 1,080 250+ € 1,010 500+ € 0,920 1000+ € 0,919 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 9mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,357 100+ € 0,289 500+ € 0,258 2500+ € 0,209 4000+ € 0,196 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 400V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
9520112 RoHS | Each | 1+ € 1,840 50+ € 1,250 100+ € 1,130 250+ € 1,030 500+ € 0,955 Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PS | Axial Leaded | 2200pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 10mm | - | - | FSC Series | -40°C | 85°C | - | ||||
Each | 10+ € 0,215 100+ € 0,193 500+ € 0,157 1000+ € 0,141 3000+ € 0,124 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,357 100+ € 0,272 500+ € 0,238 1000+ € 0,236 3200+ € 0,201 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,233 100+ € 0,208 500+ € 0,175 2500+ € 0,109 4000+ € 0,107 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 |