General Purpose Film Capacitors:
36 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,400 50+ € 1,400 100+ € 1,290 250+ € 1,200 500+ € 1,100 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 20mm | 26mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,990 10+ € 0,670 50+ € 0,615 100+ € 0,542 200+ € 0,485 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,759 10+ € 0,514 50+ € 0,472 100+ € 0,416 200+ € 0,372 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,830 10+ € 2,290 50+ € 2,130 200+ € 1,980 400+ € 1,970 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 21mm | 26mm | 23mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 4,460 5+ € 3,720 10+ € 2,980 25+ € 2,820 50+ € 2,660 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 3,210 5+ € 2,780 10+ € 2,350 25+ € 2,180 50+ € 2,010 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,660 50+ € 1,140 100+ € 0,857 250+ € 0,792 500+ € 0,726 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 17.5mm | 26mm | 17.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 2,550 10+ € 1,840 50+ € 1,550 200+ € 1,390 400+ € 1,250 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 21mm | 26mm | 23mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,660 10+ € 2,560 50+ € 2,550 100+ € 1,820 200+ € 1,650 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 20.5mm | 26mm | 23mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,560 10+ € 2,440 25+ € 2,350 50+ € 2,250 100+ € 1,850 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,950 10+ € 0,982 50+ € 0,911 216+ € 0,839 648+ € 0,835 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 1+ € 2,250 5+ € 1,930 10+ € 1,600 25+ € 1,460 50+ € 1,320 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,520 10+ € 1,060 50+ € 1,040 100+ € 0,926 200+ € 0,901 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 21.5mm | 26mm | 21.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,900 50+ € 1,310 100+ € 0,978 250+ € 0,904 500+ € 0,830 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18.5mm | 26mm | 18.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,320 10+ € 0,987 50+ € 0,789 200+ € 0,718 400+ € 0,660 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19mm | 26mm | 21mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 7,810 10+ € 5,820 50+ € 4,890 100+ € 4,590 200+ € 4,320 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | 26mm | 23.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 1,920 5+ € 1,510 10+ € 1,100 25+ € 1,050 50+ € 0,990 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 14.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,200 10+ € 0,664 50+ € 0,636 100+ € 0,608 200+ € 0,550 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.3mm | 26mm | 16.3mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,870 50+ € 1,070 100+ € 0,988 250+ € 0,910 500+ € 0,831 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 18.5mm | 26mm | 18.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 5,650 10+ € 4,660 50+ € 4,350 100+ € 4,130 200+ € 3,920 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 23.5mm | 26mm | 25.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 4,460 10+ € 2,950 25+ € 2,940 50+ € 2,920 100+ € 2,550 | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 7,960 10+ € 5,980 50+ € 5,070 200+ € 4,760 400+ € 4,660 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 21mm | 26mm | 21.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,620 50+ € 2,260 100+ € 1,990 250+ € 1,890 500+ € 1,780 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 22.5mm | 18mm | 26mm | 18mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 6,040 50+ € 4,140 100+ € 3,720 250+ € 3,330 500+ € 3,020 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 22mm | 26mm | 22mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 8,510 10+ € 6,030 50+ € 5,360 100+ € 4,980 200+ € 4,970 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 23.5mm | 26mm | 28mm | MKT468 Series | -55°C | 100°C | AEC-Q200 |