100pF Power Film Capacitors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ € 7,350 50+ € 4,600 250+ € 4,300 500+ € 3,760 1000+ € 3,710 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | 9mm | 11mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 5+ € 3,620 50+ € 2,480 250+ € 2,280 500+ € 2,090 1000+ € 2,020 Meer prijzen... | Min: 5 / Meerdere: 5 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | 7.2mm | 4.5mm | 6mm | 6mm | KP1830 Series | - | 100°C | - | |||||
Each | 1+ € 1,670 50+ € 1,130 100+ € 1,020 250+ € 0,857 500+ € 0,795 Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PS | Radial Box - 2 Pin | 100pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 10+ € 0,493 50+ € 0,455 100+ € 0,416 500+ € 0,369 1500+ € 0,311 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 1A | 6.366ohm | - | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,479 50+ € 0,453 100+ € 0,427 500+ € 0,362 1000+ € 0,337 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 1A | 6.366ohm | - | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 1,520 50+ € 0,854 250+ € 0,785 500+ € 0,606 1000+ € 0,594 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | 14.5mm | 5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,467 50+ € 0,421 100+ € 0,386 500+ € 0,272 1000+ € 0,252 | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 |