33µF Power Film Capacitors:
22 gevonden productenVind een enorm aanbod van 33µF Power Film Capacitors in Farnell Nederland. We hebben een groot assortiment Power Film Capacitors op voorraad, zoals 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors van 's werelds beste fabrikanten, waaronder: Kemet, Eaton Electronics, Kemet / Partner Stock, Epcos & Panasonic.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,020 10+ € 11,930 60+ € 10,540 120+ € 10,530 300+ € 9,220 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 1.155kA | 29.37A | 0.0014ohm | - | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 9,390 27+ € 6,530 54+ € 6,190 108+ € 5,910 513+ € 5,460 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 0.0051ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 25,800 5+ € 20,510 10+ € 17,980 20+ € 16,030 40+ € 15,310 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 30A | 1400µohm | - | 57.5mm | 38mm | 57.5mm | - | - | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ € 111,220 5+ € 102,090 10+ € 92,960 50+ € 90,570 100+ € 88,320 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 42A | 0.002ohm | 85mm | - | - | 147mm | 42A | - | C44P-T Series | -30°C | 70°C | - | |||||
KEMET / PARTNER STOCK | Each | 2+ € 84,150 6+ € 79,560 | Min: 2 / Meerdere: 2 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | - | 35mm | 85V/µs | - | 40A | 0.0017ohm | 75mm | - | - | 247mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 8+ € 17,770 24+ € 12,540 | Min: 8 / Meerdere: 8 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 5% | High Frequency | Through Hole | 275V | 450V | - | Radial Leaded | 52.5mm | 37V/µs | 1.228kA | 29A | 0.0015ohm | - | 57.5mm | 35mm | 50mm | 29A | - | C4AT Series | -40°C | 85°C | - | ||||
Each | 1+ € 10,680 23+ € 7,610 69+ € 7,020 115+ € 6,810 506+ € 6,330 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 587A | 26.1A | - | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,480 23+ € 9,800 69+ € 9,100 115+ € 8,840 506+ € 8,280 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 587A | 26.1A | - | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,070 10+ € 11,730 60+ € 10,350 120+ € 9,510 300+ € 9,190 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 1.32kA | 29.37A | 0.0014ohm | - | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 88,560 5+ € 74,750 10+ € 72,360 50+ € 69,970 100+ € 68,570 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 42A | 0.002ohm | 85mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ € 73,290 9+ € 56,250 18+ € 54,100 54+ € 51,940 108+ € 49,660 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 35mm | 30V/µs | - | 36A | 0.0022ohm | 75mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 100+ € 28,450 | Min: 100 / Meerdere: 100 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 990A | - | 0.002ohm | 55mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 69,700 9+ € 53,400 18+ € 52,820 54+ € 50,020 108+ € 49,020 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 35mm | 30V/µs | - | 40A | 0.0016ohm | 75mm | - | - | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 200+ € 12,800 | Min: 200 / Meerdere: 200 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 990A | 15A | 0.0062ohm | - | 57.5mm | 45mm | 62mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 108+ € 35,170 | Min: 108 / Meerdere: 108 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1.32kA | - | 0.005ohm | 65mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 30,840 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 35V/µs | 990A | - | 0.003ohm | 60mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 14,920 18+ € 11,140 54+ € 11,130 108+ € 9,930 504+ € 9,300 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 693A | 30.3A | - | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 78,370 2+ € 76,800 3+ € 75,240 5+ € 73,670 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 40A | 0.0017ohm | 75mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 100+ € 3,510 | Min: 100 / Meerdere: 100 | Metallized PET | Radial Box - 2 Pin | 33µF | ± 10% | DC Link | Through Hole | 45V | 75V | - | Radial Leaded | 27.5mm | - | - | 3A | 0.003ohm | - | 31.1mm | 13mm | - | - | - | FFB Series | -55°C | 105°C | - | |||||
Each | 112+ € 8,390 | Min: 112 / Meerdere: 112 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 26.3A | 0.0038ohm | - | 42mm | 38mm | 57mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 273+ € 4,330 | Min: 273 / Meerdere: 273 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.155kA | 20.4A | 0.004ohm | - | 42mm | 24mm | 44mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 90+ € 10,610 | Min: 90 / Meerdere: 90 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 660A | 24.9A | 0.0053ohm | - | 57.5mm | 35mm | 60mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |