excl. BTW

80µF Power Film Capacitors:

19 gevonden producten
Vind een enorm aanbod van 80µF Power Film Capacitors in Farnell Nederland. We hebben een groot assortiment Power Film Capacitors op voorraad, zoals 10µF, 1µF, 0.1µF & 15µF Power Film Capacitors van 's werelds beste fabrikanten, waaronder: Vishay, Panasonic, Eaton Electronics, Kemet & Epcos.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3106551

RoHS

Each
1+
€ 19,490
3+
€ 15,310
5+
€ 12,610
10+
€ 11,600
20+
€ 10,170
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
0.004ohm
-
58mm
35mm
50mm
-
-
-
-40°C
85°C
-
3372950

RoHS

Date/Lot Code

Each
1+
€ 19,140
5+
€ 15,070
10+
€ 14,090
20+
€ 13,110
40+
€ 12,210
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
0.0039ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
4457516

RoHS

Date/Lot Code

Each
1+
€ 12,630
5+
€ 10,040
10+
€ 8,800
25+
€ 7,850
50+
€ 7,490
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
25.5A
4400µohm
-
57.5mm
35mm
50mm
-
-
B32778Z Series
-40°C
105°C
-
4538615

RoHS

Each
1+
€ 41,860
10+
€ 34,920
20+
€ 34,220
Min: 1 / Meerdere: 1
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
29mm
-
5.2kA
56A
570µohm
-
97.5mm
38mm
42.5mm
-
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1791627

RoHS

Date/Lot Code

Each
1+
€ 37,840
3+
€ 34,260
5+
€ 30,670
10+
€ 27,090
20+
€ 26,550
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
0.003ohm
-
57.5mm
45mm
45mm
-
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3597450

RoHS

Date/Lot Code

Each
1+
€ 23,120
18+
€ 17,600
54+
€ 17,290
108+
€ 17,280
252+
€ 17,270
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373043

RoHS

Date/Lot Code

Each
1+
€ 17,080
3+
€ 15,050
5+
€ 13,450
10+
€ 12,580
20+
€ 11,710
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
0.0049ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373032

RoHS

Date/Lot Code

Each
1+
€ 19,470
5+
€ 15,320
10+
€ 14,330
20+
€ 13,340
40+
€ 12,420
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
0.0039ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372962

RoHS

Date/Lot Code

Each
1+
€ 17,080
3+
€ 15,050
5+
€ 13,450
10+
€ 12,580
20+
€ 11,710
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
0.0049ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
4074741

RoHS

Date/Lot Code

Each
40+
€ 24,530
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
25.1A
0.0032ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074738

RoHS

Date/Lot Code

Each
40+
€ 24,920
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
23.8A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074740

RoHS

Date/Lot Code

Each
40+
€ 23,940
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
23.8A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4077881

RoHS

Date/Lot Code

Each
280+
€ 9,410
Min: 280 / Meerdere: 280
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
21.6A
0.0041ohm
-
57.5mm
30mm
45mm
18.8A
-
B32718H Series
-55°C
105°C
AEC-Q200
4074739

RoHS

Date/Lot Code

Each
40+
€ 25,570
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
25.1A
0.0032ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
2985115

RoHS

Date/Lot Code

Each
1+
€ 44,280
Min: 1 / Meerdere: 1
Metallized PP
Can
80µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
0.0014ohm
75mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
4728303

RoHS

Each
90+
€ 8,890
Min: 90 / Meerdere: 90
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.6kA
27.8A
0.0038ohm
-
57.5mm
35mm
50mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728256

RoHS

Each
189+
€ 9,210
Min: 189 / Meerdere: 189
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
2.8kA
32.3A
0.0021ohm
-
42mm
35mm
45mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728302

RoHS

Each
98+
€ 9,740
Min: 98 / Meerdere: 98
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
2.8kA
35.5A
0.0022ohm
-
42mm
45mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728258

RoHS

Each
180+
€ 8,630
Min: 180 / Meerdere: 180
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.6kA
21.2A
0.0049ohm
-
57.5mm
25mm
45mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-19 van 19 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY