excl. BTW

Power Film Capacitors:

24 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3296193

RoHS

Each
1+
€ 12,000
10+
€ 9,070
50+
€ 8,410
100+
€ 7,600
200+
€ 7,450
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
-
0.006ohm
-
31.5mm
20mm
39.5mm
-
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
3287679

RoHS

Each
1+
€ 118,330
8+
€ 99,880
12+
€ 91,480
52+
€ 83,930
100+
€ 82,250
Min: 1 / Meerdere: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
4.255kA
-
0.0017ohm
116mm
-
-
133mm
69A
-
C44U-M Series
-40°C
85°C
-
3287674

RoHS

Each
1+
€ 51,310
5+
€ 42,420
Min: 1 / Meerdere: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
0.0028ohm
85mm
-
-
124.5mm
42A
-
C44U-M Series
-40°C
85°C
-
3287687

RoHS

Each
1+
€ 78,070
Min: 1 / Meerdere: 1
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
11V/µs
2.015kA
-
0.0035ohm
85mm
-
-
134.5mm
39A
-
C44U-M Series
-40°C
85°C
-
3287681

RoHS

Each
1+
€ 163,590
5+
€ 160,320
10+
€ 157,050
Min: 1 / Meerdere: 1
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
8.295kA
-
0.0015ohm
116mm
-
-
233mm
97A
-
C44U-M Series
-40°C
85°C
-
3932270

RoHS

Date/Lot Code

Each
1+
€ 18,740
10+
€ 15,330
20+
€ 14,060
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
-
57.5mm
70mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
2846463

RoHS

Date/Lot Code

Each
1+
€ 11,550
23+
€ 8,280
69+
€ 7,660
115+
€ 7,360
506+
€ 7,060
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
2664822

RoHS

Date/Lot Code

Each
1+
€ 18,880
23+
€ 14,110
69+
€ 13,200
115+
€ 12,870
253+
€ 12,510
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
11V/µs
428A
18A
0.004ohm
-
57.5mm
35mm
50mm
-
50mm
C4AE Series
-40°C
85°C
-
2664883

RoHS

Date/Lot Code

Each
1+
€ 15,960
27+
€ 11,220
54+
€ 10,400
108+
€ 10,250
513+
€ 10,090
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
11V/µs
324A
15A
0.0052ohm
-
57.5mm
30mm
45mm
-
45mm
C4AE Series
-40°C
85°C
-
3680014

RoHS

Date/Lot Code

Each
1+
€ 19,880
18+
€ 15,170
54+
€ 14,160
108+
€ 13,670
252+
€ 13,270
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846459

RoHS

Date/Lot Code

Each
1+
€ 9,400
27+
€ 6,530
54+
€ 6,190
108+
€ 5,910
513+
€ 5,460
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
324A
20.4A
0.0052ohm
-
57.5mm
30mm
45mm
-
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
3760226

RoHS

Date/Lot Code

Each
1+
€ 230,530
5+
€ 228,950
10+
€ 201,260
Min: 1 / Meerdere: 1
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
19.1kA
100A
0.00078ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
-
3680013

RoHS

Date/Lot Code

Each
1+
€ 16,260
18+
€ 12,220
54+
€ 11,360
108+
€ 10,940
252+
€ 10,600
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
3932361

RoHS

Date/Lot Code

Each
35+
€ 12,210
Min: 35 / Meerdere: 35
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
275A
15A
0.007ohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932269

RoHS

Date/Lot Code

Each
1+
€ 16,670
3+
€ 15,370
5+
€ 14,070
10+
€ 12,770
20+
€ 11,780
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
275A
15A
0.007ohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932359

RoHS

Date/Lot Code

Each
35+
€ 12,270
Min: 35 / Meerdere: 35
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
11V/µs
275A
15A
0.007ohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932351

RoHS

Date/Lot Code

Each
40+
€ 9,940
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
165A
10A
0.012ohm
-
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932353

RoHS

Date/Lot Code

Each
40+
€ 9,820
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
165A
10A
0.012ohm
-
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932362

RoHS

Date/Lot Code

Each
20+
€ 20,850
Min: 20 / Meerdere: 20
Metallized PP
Radial Box - 6 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
-
57.5mm
70mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932350

RoHS

Date/Lot Code

Each
40+
€ 9,850
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
11V/µs
165A
10A
0.012ohm
-
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932352

RoHS

Date/Lot Code

Each
40+
€ 9,720
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
11V/µs
165A
10A
0.012ohm
-
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932360

RoHS

Date/Lot Code

Each
35+
€ 12,090
Min: 35 / Meerdere: 35
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
11V/µs
275A
15A
0.007ohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4305262

RoHS

Date/Lot Code

Each
1200+
€ 4,430
Min: 1200 / Meerdere: 1200
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
AC Filter
Through Hole
250V
-
-
-
52.5mm
11V/µs
275A
17A
0.0065ohm
-
57.5mm
30mm
45mm
-
-
FLC Series
-40°C
85°C
-
4305278

RoHS

Date/Lot Code

Each
1200+
€ 5,620
Min: 1200 / Meerdere: 1200
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
-
-
-
52.5mm
11V/µs
330A
21A
0.0049ohm
-
57.5mm
30mm
45mm
-
-
FLC Series
-40°C
85°C
-
1-24 van 24 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY