Power Film Capacitors:
26 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,550 10+ € 3,980 50+ € 3,470 112+ € 2,990 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 0.0088ohm | 32mm | 22mm | 37mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,550 10+ € 1,730 50+ € 1,510 176+ € 1,330 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 270A | 8.5A | 0.0106ohm | 32mm | 14mm | 28mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,280 10+ € 0,717 25+ € 0,672 50+ € 0,628 100+ € 0,583 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 180V/µs | - | - | - | 18mm | 11mm | 18.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,100 10+ € 2,940 50+ € 2,470 128+ € 2,290 512+ € 2,080 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 396A | 10.98A | 0.0072ohm | 32mm | 18mm | 33mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,500 10+ € 1,190 50+ € 1,010 336+ € 0,839 672+ € 0,777 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 122A | 8.25A | 0.0094ohm | 32mm | 11mm | 20mm | 20mm | R75 Series | -55°C | 105°C | - | |||||
Each | 5+ € 1,080 50+ € 0,595 250+ € 0,545 500+ € 0,455 1000+ € 0,424 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 180V/µs | - | - | - | 18mm | 8mm | 14mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 6,300 10+ € 4,160 96+ € 3,730 192+ € 3,420 576+ € 3,100 Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 180V/µs | 594A | 22.4A | 0.0019ohm | 41.5mm | 19mm | 32mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,860 10+ € 1,290 50+ € 1,130 288+ € 0,994 576+ € 0,954 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 148A | 8.42A | 0.0097ohm | 32mm | 13mm | 22mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,060 10+ € 2,220 50+ € 2,040 176+ € 1,680 528+ € 1,290 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 216A | 7.6A | 0.0133ohm | 32mm | 14mm | 28mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,720 10+ € 1,090 50+ € 0,963 408+ € 0,835 816+ € 0,711 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 85A | 8.22A | 0.0085ohm | 32mm | 9mm | 17mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 2,480 10+ € 1,490 50+ € 1,350 288+ € 1,200 576+ € 1,120 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 180A | 9.3A | 0.008ohm | 32mm | 13mm | 22mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 11,350 10+ € 8,580 60+ € 6,620 120+ € 6,340 540+ € 5,820 Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 180V/µs | 1.224kA | 36.5A | 0.0009ohm | 41.5mm | 30mm | 45mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 3360+ € 0,789 | Min: 3360 / Meerdere: 3360 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 180A | 9.3A | 0.008ohm | 32mm | 13mm | 22mm | 22mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 3,680 10+ € 2,260 50+ € 2,100 176+ € 1,930 528+ € 1,740 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 270A | 8.5A | 0.0106ohm | 32mm | 14mm | 28mm | 28mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 4,130 10+ € 3,000 50+ € 2,700 128+ € 2,340 512+ € 1,910 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 324A | 9.93A | 0.0088ohm | 32mm | 18mm | 33mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 3920+ € 0,753 | Min: 3920 / Meerdere: 3920 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 122A | 8.25A | 0.0094ohm | 32mm | 11mm | 20mm | 20mm | R75 Series | -55°C | 105°C | - | |||||
Each | 768+ € 3,010 | Min: 768 / Meerdere: 768 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 396A | 10.98A | 0.0072ohm | 32mm | 18mm | 33mm | 33mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 4,500 10+ € 2,800 50+ € 2,640 128+ € 2,480 512+ € 2,180 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 396A | 10.98A | 0.0072ohm | 32mm | 18mm | 33mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 60+ € 5,870 | Min: 60 / Meerdere: 60 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 180V/µs | 216A | 11.9A | 0.007ohm | 41.5mm | 18mm | 32.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ € 11,670 | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 180V/µs | 594A | 19.6A | 0.005ohm | 42mm | 30mm | 45mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ € 11,330 | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 180V/µs | 594A | 19.6A | 0.005ohm | 42mm | 30mm | 45mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ € 11,330 | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 180V/µs | 594A | 19.6A | 0.005ohm | 42mm | 30mm | 45mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 105+ € 4,870 | Min: 105 / Meerdere: 105 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 180V/µs | 270A | 13.3A | 0.006ohm | 43mm | 18.5mm | 35.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 77+ € 10,020 | Min: 77 / Meerdere: 77 | Metallized PP | Radial Box - 4 Pin | 2.7µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 180V/µs | 486A | 17.8A | 0.005ohm | 42mm | 24mm | 44mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,160 10+ € 1,590 25+ € 1,460 50+ € 1,330 100+ € 1,200 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 180A | 9.3A | 0.008ohm | 32mm | 13mm | 22mm | - | R75 Series | -55°C | 105°C | - |