excl. BTW

Power Film Capacitors:

214 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3106518

RoHS

Each
1+
€ 0,184
10+
€ 0,140
50+
€ 0,104
200+
€ 0,0739
400+
€ 0,0655
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5.5mm
10mm
-
-
-
-
-40°C
105°C
-
2664829

RoHS

Each
1+
€ 4,830
10+
€ 4,110
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
99A
10A
0.0078ohm
-
32mm
13mm
22mm
-
22mm
-
C4AT Series
-40°C
85°C
-
3296219

RoHS

Each
1+
€ 5,780
10+
€ 4,870
25+
€ 4,500
50+
€ 3,850
100+
€ 3,670
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
275V
600V
-
PC Pin
37.5mm
30V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
45.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
3677988

RoHS

Date/Lot Code

Each
1+
€ 10,260
10+
€ 7,750
58+
€ 6,790
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.2kA
19.6A
0.0037ohm
-
42mm
20mm
40mm
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3373007

RoHS

Date/Lot Code

Each
1+
€ 7,040
5+
€ 5,700
10+
€ 5,190
25+
€ 4,680
50+
€ 4,080
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
-
EZPV Series
-40°C
105°C
-
2361819

RoHS

Each
1+
€ 22,660
3+
€ 19,870
5+
€ 19,160
10+
€ 18,450
20+
€ 17,610
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
50µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
12.7mm
30V/µs
1.5kA
-
-
50mm
-
-
63mm
-
63mm
-
UNL Series
-55°C
105°C
-
4177934

RoHS

Date/Lot Code

Each
1+
€ 6,850
5+
€ 5,550
10+
€ 5,260
25+
€ 4,960
50+
€ 4,320
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
-
EZPV Series
-40°C
105°C
-
4177960

RoHS

Each
1+
€ 9,660
3+
€ 8,870
5+
€ 7,810
10+
€ 6,980
20+
€ 6,840
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
-
57.5mm
35.5mm
45.5mm
-
-
-
EZPV Series
-40°C
105°C
-
4144018

RoHS

Date/Lot Code

Each
1+
€ 35,520
5+
€ 34,810
Min: 1 / Meerdere: 1
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
30V/µs
1.2kA
-
0.002ohm
60mm
-
-
101mm
25A
-
-
C44A Series
-40°C
85°C
-
4177959

RoHS

Date/Lot Code

Each
1+
€ 8,810
3+
€ 8,310
5+
€ 7,810
10+
€ 6,680
20+
€ 6,170
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
-
57.5mm
35.5mm
45.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177966

RoHS

Date/Lot Code

Each
1+
€ 10,700
3+
€ 8,660
5+
€ 8,200
10+
€ 7,740
20+
€ 7,590
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
-
57.5mm
35.5mm
45.5mm
-
-
-
EZPV Series
-40°C
105°C
-
4137574

RoHS

Date/Lot Code

Each
1+
€ 10,680
5+
€ 8,850
10+
€ 7,820
20+
€ 7,210
40+
€ 6,590
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
0.0052ohm
-
42mm
30mm
45mm
23A
-
-
WCAP-FTDB Series
-40°C
105°C
-
4177967

RoHS

Date/Lot Code

Each
1+
€ 9,610
3+
€ 8,670
5+
€ 7,990
10+
€ 7,310
20+
€ 7,160
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
-
57.5mm
35.5mm
45.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4049091

RoHS

Date/Lot Code

Each
1+
€ 3,470
10+
€ 2,480
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
-
31.5mm
22mm
37mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177933

RoHS

Date/Lot Code

Each
1+
€ 6,850
5+
€ 5,550
10+
€ 5,260
25+
€ 4,960
50+
€ 4,320
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4137573

RoHS

Date/Lot Code

Each
1+
€ 14,110
5+
€ 11,700
10+
€ 10,330
20+
€ 9,500
40+
€ 8,000
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.05kA
-
0.008ohm
-
42mm
24mm
36mm
13.5A
-
-
WCAP-FTDB Series
-40°C
105°C
-
2808968

RoHS

Each
1+
€ 5,830
10+
€ 4,290
50+
€ 3,670
100+
€ 3,470
500+
€ 3,150
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
0.004ohm
21.5mm
-
-
44mm
9A
44mm
-
C4G Series
-40°C
85°C
-
2985121

RoHS

Date/Lot Code

Each
1+
€ 47,970
9+
€ 37,170
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
-
-
117mm
-
117mm
-
C44P-R Series
-25°C
70°C
-
3106514

RoHS

Each
1+
€ 0,206
50+
€ 0,116
100+
€ 0,103
250+
€ 0,0759
500+
€ 0,0673
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
-
-
-40°C
105°C
-
3106515

RoHS

Each
1+
€ 0,170
50+
€ 0,0962
100+
€ 0,0852
250+
€ 0,0627
500+
€ 0,0557
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.033µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
-
-
-40°C
105°C
-
3106513

RoHS

Each
1+
€ 0,146
50+
€ 0,0824
100+
€ 0,0731
250+
€ 0,0538
500+
€ 0,0477
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
-
-
-40°C
105°C
-
3106516

RoHS

Each
1+
€ 0,165
50+
€ 0,0933
100+
€ 0,0827
250+
€ 0,0609
500+
€ 0,054
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.047µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
8mm
-
-
-
-
-40°C
105°C
-
3106519

RoHS

Each
1+
€ 0,276
10+
€ 0,179
50+
€ 0,138
100+
€ 0,101
200+
€ 0,0902
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
7mm
11mm
-
-
-
-
-40°C
105°C
-
2985129

RoHS

Each
1+
€ 49,890
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
0.003ohm
65mm
-
-
147mm
-
147mm
-
C44P-R Series
-25°C
70°C
-
3106520

RoHS

Each
1+
€ 0,365
10+
€ 0,236
50+
€ 0,183
100+
€ 0,134
200+
€ 0,120
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
7.5mm
12.5mm
-
-
-
-
-40°C
105°C
-
1-25 van 214 artikelen
van 9 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY