Power Film Capacitors:
55 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 125+ € 1,320 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 108.9A | 3.8A | 0.036ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,950 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 128.7A | 5.5A | 0.022ohm | 31mm | 15mm | 25mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 3,070 | Min: 75 / Meerdere: 75 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 224.4A | 7.8A | 0.016ohm | 31mm | 21mm | 31mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 2,440 | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 270.6A | 7.3A | 0.015ohm | 31mm | 18mm | 28mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,350 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 72.6A | 3.8A | 0.035ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 2,280 | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 184.8A | 6.6A | 0.019ohm | 31mm | 18mm | 28mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,450 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 108.9A | 3.8A | 0.036ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,350 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 59.4A | 3.6A | 0.039ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 2,800 | Min: 75 / Meerdere: 75 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 224.4A | 7.8A | 0.016ohm | 31mm | 21mm | 31mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,650 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 128.7A | 4.4A | 0.031ohm | 31mm | 13mm | 23mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,660 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 89.1A | 4.5A | 0.029ohm | 31mm | 13mm | 23mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 3,040 | Min: 75 / Meerdere: 75 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 330A | 8.6A | 0.013ohm | 31mm | 21mm | 31mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ € 1,140 | Min: 150 / Meerdere: 150 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 39.6A | 2.8A | 0.058ohm | 31mm | 9mm | 19mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 1,930 | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 155.1A | 5.7A | 0.021ohm | 31mm | 15mm | 25mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ € 1,250 | Min: 150 / Meerdere: 150 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 39.6A | 2.8A | 0.058ohm | 31mm | 9mm | 19mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,710 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 155.1A | 4.8A | 0.026ohm | 31mm | 13mm | 23mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 3,060 | Min: 75 / Meerdere: 75 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 270.6A | 8.3A | 0.014ohm | 31mm | 21mm | 31mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,310 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 49.5A | 3.3A | 0.047ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,670 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 108.9A | 4.8A | 0.026ohm | 31mm | 13mm | 23mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,300 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 108.9A | 4.8A | 0.026ohm | 31mm | 13mm | 23mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,140 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 39.6A | 3A | 0.055ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,910 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 155.1A | 5.7A | 0.021ohm | 31mm | 15mm | 25mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 50+ € 3,230 | Min: 50 / Meerdere: 50 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 330A | 8.6A | 0.013ohm | 31mm | 21mm | 31mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,370 | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 72.6A | 3.5A | 0.041ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ € 1,220 | Min: 150 / Meerdere: 150 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 33A | 2.6A | 0.067ohm | 31mm | 9mm | 19mm | MKP385e Series | -40°C | 105°C | AEC-Q200 |