excl. BTW

Power Film Capacitors:

26 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3106568

RoHS

Date/Lot Code

Each
1+
€ 58,520
2+
€ 48,190
3+
€ 42,230
5+
€ 40,080
10+
€ 37,930
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
420µF
± 5%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
-
-
-
0.0017ohm
86mm
-
-
155mm
-
-
-
-40°C
85°C
-
2985110

RoHS

Each
1+
€ 120,250
5+
€ 101,490
10+
€ 92,960
50+
€ 91,100
100+
€ 89,240
Min: 1 / Meerdere: 1
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
60A
0.0017ohm
85mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
3287679

RoHS

Each
1+
€ 118,330
8+
€ 99,880
12+
€ 91,480
52+
€ 83,930
100+
€ 82,250
Min: 1 / Meerdere: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
4.255kA
-
0.0017ohm
116mm
-
-
133mm
69A
-
C44U-M Series
-40°C
85°C
-
4071250

RoHS

Date/Lot Code

Each
1+
€ 19,250
21+
€ 14,500
63+
€ 13,560
105+
€ 13,210
252+
€ 12,810
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
20µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
41mm
47V/µs
947A
-
0.0017ohm
-
57.5mm
35mm
50mm
47A
-
C4BT Series
-40°C
85°C
-
4382295

RoHS

Date/Lot Code

Each
1+
€ 64,510
5+
€ 60,050
10+
€ 55,580
20+
€ 51,130
40+
€ 51,120
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1kV
GRADE II (Test Condition A)
-
32mm
-
2.2kA
60A
0.0017ohm
85mm
-
-
95mm
-
-
B25695 Series
-40°C
105°C
-
4542786

RoHS

Date/Lot Code

Each
1+
€ 87,030
9+
€ 67,270
18+
€ 64,760
54+
€ 62,250
108+
€ 59,600
Min: 1 / Meerdere: 1
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
-
0.0017ohm
75mm
-
-
247mm
55A
-
C44P-R Series
-25°C
70°C
-
4559373

RoHS

Date/Lot Code

Each
1+
€ 14,170
27+
€ 10,230
54+
€ 9,760
108+
€ 9,380
513+
€ 8,760
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
250V
400V
-
Radial Leaded
52.5mm
34V/µs
1.015kA
-
0.0017ohm
-
57.5mm
30mm
45mm
29A
-
C4AT Series
-40°C
85°C
-
4367174

RoHS

Date/Lot Code

Each
1+
€ 209,970
3+
€ 198,510
Min: 1 / Meerdere: 1
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
35mm
20V/µs
-
60A
0.0017ohm
85mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
4367188

RoHS

Each
2+
€ 84,150
6+
€ 79,560
Min: 2 / Meerdere: 2
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
-
35mm
85V/µs
-
40A
0.0017ohm
75mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
2985099

RoHS

Date/Lot Code

Each
1+
€ 90,130
9+
€ 77,730
18+
€ 75,690
54+
€ 73,650
108+
€ 72,150
Min: 1 / Meerdere: 1
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
58A
0.0017ohm
75mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
2985095

RoHS

Date/Lot Code

Each
1+
€ 54,550
9+
€ 44,080
18+
€ 43,530
54+
€ 42,970
108+
€ 42,420
Min: 1 / Meerdere: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
43A
0.0017ohm
75mm
-
-
117mm
-
117mm
C44P-R Series
-25°C
70°C
-
2985124

RoHS

Date/Lot Code

Each
1+
€ 89,960
9+
€ 71,650
18+
€ 70,480
54+
€ 69,310
108+
€ 67,130
Min: 1 / Meerdere: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
0.0017ohm
65mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
3287677

RoHS

Date/Lot Code

Each
1+
€ 76,950
5+
€ 64,950
10+
€ 64,070
50+
€ 63,180
100+
€ 61,920
Min: 1 / Meerdere: 1
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
15V/µs
4.645kA
-
0.0017ohm
85mm
-
-
178.5mm
68A
-
C44U-M Series
-40°C
85°C
-
3287642

RoHS

Date/Lot Code

Each
1+
€ 107,760
5+
€ 98,950
10+
€ 90,140
50+
€ 78,490
100+
€ 76,890
Min: 1 / Meerdere: 1
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
4V/µs
3.6kA
-
0.0017ohm
85mm
-
-
134.5mm
56A
-
C44U-M Series
-40°C
85°C
-
3442866

RoHS

Date/Lot Code

Each
64+
€ 89,480
Min: 64 / Meerdere: 64
-
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
-
-
-
80A
0.0017ohm
116mm
-
-
132mm
-
132mm
B25620 Series
-55°C
75°C
-
3287645

RoHS

Date/Lot Code

Each
1+
€ 184,920
5+
€ 171,340
10+
€ 147,060
Min: 1 / Meerdere: 1
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
3V/µs
6.9kA
-
0.0017ohm
85mm
-
-
268.5mm
82A
-
C44U-M Series
-40°C
85°C
-
2709795

RoHS

Date/Lot Code

Each
50+
€ 70,680
Min: 50 / Meerdere: 50
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
21V/µs
2.1kA
-
0.0017ohm
85mm
-
-
76mm
60A
76mm
C44U Series
-
90°C
-
2846472

RoHS

Date/Lot Code

Each
1+
€ 14,090
30+
€ 10,100
60+
€ 9,640
120+
€ 9,280
510+
€ 8,710
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
585A
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
3287668

RoHS

Date/Lot Code

Each
1+
€ 137,600
5+
€ 116,140
10+
€ 106,380
Min: 1 / Meerdere: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
7V/µs
5.11kA
-
0.0017ohm
116mm
-
-
153mm
74A
-
C44U-M Series
-40°C
85°C
-
3597457

RoHS

Date/Lot Code

Each
1+
€ 20,110
30+
€ 15,320
60+
€ 13,710
120+
€ 11,800
270+
€ 11,470
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
2.7kA
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678267

RoHS

Date/Lot Code

Each
120+
€ 14,960
Min: 120 / Meerdere: 120
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
469V/µs
1.174kA
39A
0.0017ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
2936259

RoHS

Date/Lot Code

Each
108+
€ 6,610
Min: 108 / Meerdere: 108
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
753A
25A
0.0017ohm
-
42.5mm
28mm
37mm
-
37mm
C4AT Series
-40°C
85°C
-
2936271

RoHS

Date/Lot Code

Each
120+
€ 11,050
Min: 120 / Meerdere: 120
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
469V/µs
1.174kA
39A
0.0017ohm
-
57.5mm
30mm
45mm
-
45mm
C4BS Series
-40°C
85°C
-
2985146

RoHS

Date/Lot Code

Each
1+
€ 78,370
2+
€ 76,800
3+
€ 75,240
5+
€ 73,670
Min: 1 / Meerdere: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
40A
0.0017ohm
75mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
1397089

RoHS

Date/Lot Code

Each
65+
€ 6,670
Min: 65 / Meerdere: 65
Metallized PET
Radial Box - 2 Pin
68µF
± 10%
DC Link
Through Hole
45V
75V
-
Radial Leaded
27.5mm
-
-
6.2A
0.0017ohm
-
31.1mm
17.3mm
-
-
-
FFB Series
-55°C
105°C
-
1-25 van 26 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY