Power Film Capacitors:
72 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,870 10+ € 19,240 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 50V/µs | 250A | - | 0.003ohm | 45mm | - | - | 80mm | 16A | 80mm | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 24,050 2+ € 21,300 3+ € 18,720 5+ € 16,140 10+ € 14,140 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ € 50,010 2+ € 37,070 3+ € 34,780 5+ € 32,480 10+ € 29,180 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | - | - | Multicomp Pro Film Capacitors | -40°C | 70°C | - | |||||
Each | 1+ € 49,890 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 0.003ohm | 65mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ € 10,500 48+ € 6,760 96+ € 6,600 144+ € 6,410 528+ € 6,210 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 0.003ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 40,700 3+ € 39,480 5+ € 38,270 10+ € 37,050 20+ € 33,750 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 1kA | 19A | 0.003ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 17,680 30+ € 13,800 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 700A | 23A | 0.003ohm | - | 42mm | 33mm | 48mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 39,070 5+ € 33,760 25+ € 28,440 50+ € 26,900 100+ € 25,580 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 600A | - | 0.003ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 39,190 5+ € 35,570 16+ € 30,020 64+ € 25,770 112+ € 25,250 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 0.003ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 15,990 10+ € 12,180 20+ € 11,940 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2kA | 33.1A | 0.003ohm | - | 57.7mm | 35mm | 60mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ € 7,960 5+ € 4,930 10+ € 4,050 20+ € 3,430 40+ € 3,360 | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 500V/µs | 500A | 14.4A | 0.003ohm | - | 46mm | 33mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 28,870 2+ € 25,580 3+ € 21,060 5+ € 19,760 10+ € 18,450 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | - | Solder Lug | 26mm | 828V/µs | 828A | 20A | 0.003ohm | - | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 34,100 5+ € 30,690 25+ € 23,890 50+ € 23,880 100+ € 23,800 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 800A | - | 0.003ohm | 50mm | - | - | 101mm | 25A | 101mm | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 69,490 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 4kA | - | 0.003ohm | 85mm | - | - | 185mm | 50A | 185mm | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 14,490 3+ € 8,990 5+ € 8,070 10+ € 7,150 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 23.5mm | 1.1kV/µs | 1.1kA | 26A | 0.003ohm | - | 45mm | 24mm | 38mm | - | - | - | -40°C | 85°C | - | |||||
KEMET / PARTNER STOCK | Each | 100+ € 1,130 300+ € 1,060 | Min: 100 / Meerdere: 100 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 550V/µs | 259A | 12.1A | 0.003ohm | - | - | - | 19mm | - | 19mm | R76 Series | -55°C | 105°C | - | ||||
Each | 1+ € 9,740 3+ € 7,940 5+ € 6,040 10+ € 4,550 20+ € 3,850 | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 400V/µs | 480A | 16.7A | 0.003ohm | - | 54mm | 28mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 9,170 3+ € 7,490 5+ € 5,690 10+ € 4,670 20+ € 3,950 | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 400V/µs | 480A | 16.7A | 0.003ohm | - | 54mm | 28mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 10,010 3+ € 8,170 5+ € 6,210 10+ € 5,080 20+ € 4,310 | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 840A | 16.8A | 0.003ohm | - | 54mm | 32mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 40,290 2+ € 33,030 3+ € 27,980 5+ € 26,580 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 90µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | - | 23V/µs | - | - | 0.003ohm | 63.5mm | - | - | - | 20A | - | - | -40°C | 85°C | - | |||||
KEMET / PARTNER STOCK | Each | 8+ € 14,870 24+ € 13,980 | Min: 8 / Meerdere: 8 | Metallized PET | DIP | 10µF | ± 10% | High Frequency | Surface Mount | 30V | 50V | - | L-Lead | 10mm | - | - | - | 0.003ohm | - | 23mm | 12.7mm | 10.5mm | - | - | MDC Series | -55°C | 125°C | - | ||||
KEMET / PARTNER STOCK | Each | 1+ € 130,170 3+ € 123,060 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 31.7mm | 7V/µs | 2.45kA | - | 0.003ohm | 85mm | - | - | 146mm | 60A | - | C44U Series | - | 90°C | - | ||||
Each | 1+ € 37,840 3+ € 34,260 5+ € 30,670 10+ € 27,090 20+ € 26,550 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 20V/µs | 1.6kA | 21.5A | 0.003ohm | - | 57.5mm | 45mm | 45mm | - | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 135,850 5+ € 114,660 10+ € 105,030 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 31.7mm | 7V/µs | 2.45kA | - | 0.003ohm | 85mm | - | - | 146mm | 60A | 146mm | C44U Series | - | 90°C | - | |||||
Each | 1+ € 67,890 5+ € 62,970 10+ € 58,050 50+ € 54,620 100+ € 52,280 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 10V/µs | 2.4kA | - | 0.003ohm | 85mm | - | - | 134.5mm | 42A | - | C44U-M Series | -40°C | 85°C | - |