excl. BTW

Power Film Capacitors:

3 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2709238

RoHS

Date/Lot Code

Each
1+
€ 4,810
5+
€ 4,100
10+
€ 3,380
20+
€ 3,090
40+
€ 2,810
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.5A
0.0205ohm
32mm
15mm
25mm
25mm
MKP1847H Series
-40°C
105°C
-
2846410

RoHS

Each
1+
€ 2,040
10+
€ 1,450
50+
€ 1,190
234+
€ 1,010
702+
€ 0,933
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
49A
6A
0.0205ohm
31.5mm
13mm
25mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
4074230

RoHS

Date/Lot Code

Each
100+
€ 3,170
Min: 100 / Meerdere: 100
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
80A
4.5A
0.0205ohm
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
1-3 van 3 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY