Power Film Capacitors:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 63,470 9+ € 48,620 18+ € 45,270 54+ € 44,360 108+ € 43,460 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 60µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 28mm | 20V/µs | 30A | 0.0038ohm | 65mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 49,890 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 28mm | 30V/µs | 30A | 0.003ohm | 65mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 59,150 9+ € 55,810 18+ € 51,060 54+ € 46,300 108+ € 45,200 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | Screw | 35mm | 85V/µs | 35A | 0.002ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 79,140 9+ € 66,800 18+ € 64,570 54+ € 60,910 108+ € 59,690 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 70µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | 50A | 0.0014ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 74,050 9+ € 59,420 18+ € 57,850 54+ € 56,270 108+ € 55,140 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 35mm | 70V/µs | 28A | 0.0036ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 62,960 9+ € 48,000 18+ € 47,210 54+ € 46,410 108+ € 45,480 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | Screw | 35mm | 85V/µs | 32A | 0.0025ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 88,560 5+ € 74,750 10+ € 72,360 50+ € 69,970 100+ € 68,570 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 35mm | 70V/µs | 42A | 0.002ohm | 85mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 73,290 9+ € 56,250 18+ € 54,100 54+ € 51,940 108+ € 49,660 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | 36A | 0.0022ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 81,800 9+ € 66,840 18+ € 61,660 54+ € 56,480 108+ € 54,040 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 35mm | 70V/µs | 35A | 0.0027ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 44,280 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 80µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | 50A | 0.0014ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 80,380 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 22µF | ± 10% | Single-Phase PFC | Stud Mount - M12 | 1kV | 2.3kV | Screw | 35mm | 85V/µs | - | 0.002ohm | 75mm | 147mm | 35A | 147mm | C20A Series | -25°C | 70°C | |||||
Each | 1+ € 35,000 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | 30A | 0.0027ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C |