excl. BTW

Power Film Capacitors:

113 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2664793

RoHS

Each
1+
€ 119,910
Min: 1 / Meerdere: 1
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
0.0019ohm
85mm
247mm
60A
247mm
-
C44P Series
-25°C
70°C
3106571

RoHS

Each
1+
€ 43,440
2+
€ 35,770
3+
€ 33,560
5+
€ 31,350
10+
€ 28,160
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
Screw
25mm
15V/µs
32A
-
76mm
240mm
-
-
-
-
-25°C
70°C
3106570

RoHS

Each
1+
€ 19,970
2+
€ 17,720
3+
€ 15,700
5+
€ 12,930
10+
€ 12,130
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
500V
-
Screw
20mm
15V/µs
10A
-
55mm
130mm
-
-
-
-
-25°C
70°C
2985113

RoHS

Date/Lot Code

Each
1+
€ 63,470
9+
€ 48,620
18+
€ 45,270
54+
€ 44,360
108+
€ 43,460
Min: 1 / Meerdere: 1
Metallized PP
Can
60µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
28mm
20V/µs
30A
0.0038ohm
65mm
147mm
-
147mm
-
C44P-R Series
-25°C
70°C
3106569

RoHS

Each
1+
€ 18,140
2+
€ 16,090
3+
€ 14,250
5+
€ 10,800
10+
€ 10,140
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
400V
-
Screw
20mm
20V/µs
15A
-
60mm
130mm
-
-
-
-
-25°C
70°C
2985110

RoHS

Each
1+
€ 120,250
5+
€ 101,490
10+
€ 92,960
50+
€ 91,100
100+
€ 89,240
Min: 1 / Meerdere: 1
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
60A
0.0017ohm
85mm
247mm
-
247mm
-
C44P-R Series
-25°C
70°C
3105440

RoHS

Each
1+
€ 246,860
5+
€ 198,620
10+
€ 180,000
Min: 1 / Meerdere: 1
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
-
-
-
84.4mm
265mm
-
-
28.1kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3523916

RoHS

Date/Lot Code

Each
1+
€ 26,620
10+
€ 22,910
20+
€ 19,190
Min: 1 / Meerdere: 1
Metallized PP
Can
50µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
63.5mm
105mm
-
-
2.5kvar @ 50Hz; 3kvar @ 60Hz
B32340C-A Series
-25°C
55°C
2985121

RoHS

Date/Lot Code

Each
1+
€ 47,970
9+
€ 37,170
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
28mm
30V/µs
34A
0.0021ohm
65mm
117mm
-
117mm
-
C44P-R Series
-25°C
70°C
2985116

RoHS

Date/Lot Code

Each
1+
€ 110,160
9+
€ 89,730
18+
€ 88,550
54+
€ 87,370
108+
€ 85,140
Min: 1 / Meerdere: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
50A
0.0012ohm
75mm
157mm
-
157mm
-
C44P-R Series
-25°C
70°C
2985129

RoHS

Each
1+
€ 49,890
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
28mm
30V/µs
30A
0.003ohm
65mm
147mm
-
147mm
-
C44P-R Series
-25°C
70°C
2985118

RoHS

Each
1+
€ 61,030
Min: 1 / Meerdere: 1
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
55A
0.0014ohm
85mm
197mm
-
197mm
-
C44P-R Series
-25°C
70°C
2985133

RoHS

Each
1+
€ 133,900
5+
€ 132,550
10+
€ 131,190
Min: 1 / Meerdere: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
247mm
-
247mm
-
C44P-R Series
-25°C
70°C
3105444

RoHS

Date/Lot Code

Each
1+
€ 225,140
5+
€ 181,150
10+
€ 164,170
Min: 1 / Meerdere: 1
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
Terminal Block
-
-
-
-
84.4mm
265mm
-
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
2667964

RoHS

Date/Lot Code

Each
1+
€ 66,450
Min: 1 / Meerdere: 1
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
23A
-
75mm
230mm
-
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
4144055

RoHS

Date/Lot Code

Each
1+
€ 69,180
9+
€ 56,890
18+
€ 52,380
54+
€ 47,860
108+
€ 45,730
Min: 1 / Meerdere: 1
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
Screw
35mm
85V/µs
36A
0.0021ohm
75mm
140mm
-
-
-
C44P-R Series
-25°C
70°C
4542789

RoHS

Date/Lot Code

Each
1+
€ 121,480
5+
€ 107,990
10+
€ 94,490
50+
€ 92,600
100+
€ 90,710
Min: 1 / Meerdere: 1
Metallized PP
Can
250µF
± 5%
Single-Phase PFC
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
-
0.0016ohm
85mm
247mm
50A
-
-
C44P-R Series
-25°C
70°C
4246793

RoHS

Date/Lot Code

Each
1+
€ 30,090
10+
€ 27,580
20+
€ 25,060
Min: 1 / Meerdere: 1
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
63.5mm
142mm
-
-
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
4542786

RoHS

Date/Lot Code

Each
1+
€ 87,030
9+
€ 67,270
18+
€ 64,760
54+
€ 62,250
108+
€ 59,600
Min: 1 / Meerdere: 1
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
-
0.0017ohm
75mm
247mm
55A
-
-
C44P-R Series
-25°C
70°C
2985101

RoHS

Date/Lot Code

Each
1+
€ 87,100
5+
€ 77,130
10+
€ 67,150
Min: 1 / Meerdere: 1
Metallized PP
Can
600µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
65A
0.0015ohm
85mm
247mm
-
247mm
-
C44P-R Series
-25°C
70°C
2667972

RoHS

Date/Lot Code

Each
1+
€ 64,500
5+
€ 61,170
12+
€ 55,740
Min: 1 / Meerdere: 1
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
30V/µs
21A
-
75mm
230mm
-
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
4367168

RoHS

Date/Lot Code

Each
1+
€ 136,560
3+
€ 129,110
Min: 1 / Meerdere: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
-440V
1kV
-
28mm
20V/µs
50A
0.0018ohm
65mm
197mm
-
-
-
C44P-R Series
-25°C
70°C
4367174

RoHS

Date/Lot Code

Each
1+
€ 209,970
3+
€ 198,510
Min: 1 / Meerdere: 1
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
35mm
20V/µs
60A
0.0017ohm
85mm
247mm
-
-
-
C44P-R Series
-25°C
70°C
4377500

RoHS

Date/Lot Code

Each
1+
€ 141,680
3+
€ 133,960
Min: 1 / Meerdere: 1
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
30V/µs
34A
-
75mm
280mm
-
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
4377499

RoHS

Date/Lot Code

Each
2+
€ 76,890
6+
€ 72,700
Min: 2 / Meerdere: 2
Metallized PP
Can
96µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
30V/µs
30A
-
75mm
280mm
-
-
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
1-25 van 113 artikelen
van 5 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY