Power Film Capacitors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,160 10+ € 2,560 50+ € 2,490 108+ € 2,410 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 0.0094ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,429 50+ € 0,401 490+ € 0,329 980+ € 0,309 1470+ € 0,297 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 136A | 4.36A | 0.0234ohm | 18mm | 13mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,508 50+ € 0,487 100+ € 0,465 500+ € 0,384 1000+ € 0,358 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 136A | 4.23A | 0.0234ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 440+ € 0,341 | Min: 440 / Meerdere: 440 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 136A | 4.23A | 0.0234ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2448+ € 0,687 | Min: 2448 / Meerdere: 2448 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 136A | 5.9A | 0.016ohm | 32mm | 9mm | 17mm | 17mm | R76 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,387 50+ € 0,369 100+ € 0,350 500+ € 0,292 1000+ € 0,273 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 136A | 4.23A | 0.0234ohm | 18mm | 8.5mm | 14.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 100+ € 2,660 | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 136A | 5A | - | 32mm | 15mm | 25mm | - | MKP1847C Series | -40°C | 85°C | - |