Power Film Capacitors:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 324,450 5+ € 275,370 10+ € 258,030 | Min: 1 / Meerdere: 1 | Metallized PP | - | 260µF | ± 10% | DC Filter | Stud Mount - M12 | 3kV | Screw | 50mm | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 308,300 10+ € 283,390 25+ € 258,490 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 260µF | ± 10% | DC Filter | Stud Mount - M12 | 3kV | Screw | 50mm | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C |