Power Film Capacitors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 35+ € 12,210 | Min: 35 / Meerdere: 35 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 275A | 15A | 0.007ohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,670 3+ € 15,370 5+ € 14,070 10+ € 12,770 20+ € 11,780 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 275A | 15A | 0.007ohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 35+ € 12,270 | Min: 35 / Meerdere: 35 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 11V/µs | 275A | 15A | 0.007ohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 35+ € 12,090 | Min: 35 / Meerdere: 35 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 11V/µs | 275A | 15A | 0.007ohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 65+ € 3,900 | Min: 65 / Meerdere: 65 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 275A | 8A | - | 32mm | 21mm | 31mm | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1200+ € 4,430 | Min: 1200 / Meerdere: 1200 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | AC Filter | Through Hole | 250V | - | - | - | 52.5mm | 11V/µs | 275A | 17A | 0.0065ohm | 57.5mm | 30mm | 45mm | FLC Series | -40°C | 85°C | - |