Power Film Capacitors:
21 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,960 3+ € 6,220 5+ € 5,490 10+ € 4,750 20+ € 4,500 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 14A | 0.006ohm | - | 42mm | 39mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,020 10+ € 5,970 25+ € 5,500 50+ € 5,030 100+ € 4,710 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,030 5+ € 5,250 10+ € 4,470 20+ € 4,280 40+ € 4,100 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 340A | 9A | - | - | 32mm | 21mm | 31mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,820 3+ € 4,120 5+ € 3,750 10+ € 3,370 20+ € 2,980 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 0.0069ohm | - | 41.5mm | 30mm | 45mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,950 10+ € 1,460 50+ € 1,150 | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 7,960 5+ € 4,930 10+ € 4,050 20+ € 3,430 40+ € 2,880 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 500V/µs | 340A | 13.8A | 0.004ohm | - | 46mm | 25mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 7,320 5+ € 4,540 10+ € 3,710 20+ € 3,150 40+ € 3,090 | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 500V/µs | 340A | 13.8A | 0.004ohm | - | 46mm | 25mm | - | - | - | -40°C | 85°C | - | |||||
Each | 900+ € 0,861 | Min: 900 / Meerdere: 900 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 104+ € 16,840 | Min: 104 / Meerdere: 104 | Metallized PP | Can | 0.68µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Quick Connect | 10mm | 500V/µs | 340A | 6A | 0.009ohm | 35mm | - | - | 60mm | - | C44B Series | -40°C | 85°C | - | |||||
Each | 63+ € 10,120 | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 340A | 16.7A | 0.006ohm | - | 42mm | 30mm | 45mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ € 8,390 | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 340A | 13A | 0.006ohm | - | 42mm | 30mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 56+ € 5,210 | Min: 56 / Meerdere: 56 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 85V/µs | 340A | 10A | 0.0082ohm | - | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 49+ € 8,450 | Min: 49 / Meerdere: 49 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 340A | 14A | 0.006ohm | - | 42mm | 39mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ € 8,470 | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 13A | 0.006ohm | - | 42mm | 30mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 56+ € 5,430 | Min: 56 / Meerdere: 56 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 85V/µs | 340A | 10A | 0.0082ohm | - | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 49+ € 8,530 | Min: 49 / Meerdere: 49 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 14A | 0.006ohm | - | 42mm | 39mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ € 8,310 | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 13A | 0.006ohm | - | 42mm | 30mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 49+ € 8,610 | Min: 49 / Meerdere: 49 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 340A | 14A | 0.006ohm | - | 42mm | 39mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ € 8,230 | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 340A | 13A | 0.006ohm | - | 42mm | 30mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 960+ € 4,430 | Min: 960 / Meerdere: 960 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | - | - | - | 52.5mm | 17V/µs | 340A | 20A | 0.0058ohm | - | 57.5mm | 35mm | 50mm | - | FLC Series | -40°C | 85°C | - | |||||
Each | 960+ € 4,310 | Min: 960 / Meerdere: 960 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | - | - | - | 52.5mm | 17V/µs | 340A | 21A | 0.0053ohm | - | 57.5mm | 35mm | 50mm | - | FLC Series | -40°C | 85°C | - |