excl. BTW

Power Film Capacitors:

2 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3678299

RoHS

Date/Lot Code

Each
120+
€ 10,240
Min: 120 / Meerdere: 120
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder
854V/µs
854A
24A
0.0051ohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
3678300

RoHS

Date/Lot Code

Each
24+
€ 11,050
Min: 24 / Meerdere: 24
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder
854V/µs
854A
24A
0.0051ohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
1-2 van 2 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY