excl. BTW

Power Film Capacitors:

5 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2420029

RoHS

Date/Lot Code

Each
1+
€ 3,200
5+
€ 2,760
10+
€ 2,310
25+
€ 2,220
50+
€ 2,120
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
-
21mm
MKP1848C Series
-55°C
105°C
-
4144013

RoHS

Date/Lot Code

Each
1+
€ 1,720
10+
€ 1,090
50+
€ 0,963
408+
€ 0,835
816+
€ 0,711
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
85A
8.22A
0.0085ohm
-
32mm
9mm
17mm
-
-
R75 Series
-55°C
105°C
-
2808965

RoHS

Date/Lot Code

Each
1+
€ 7,110
10+
€ 5,180
70+
€ 4,150
140+
€ 3,940
560+
€ 3,720
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
85A
-
0.0183ohm
22.5mm
-
-
44mm
9A
44mm
C4C Series
-40°C
85°C
-
4074410

RoHS

Date/Lot Code

Each
100+
€ 3,340
Min: 100 / Meerdere: 100
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
27.5mm
85V/µs
85A
4.5A
0.0248ohm
-
32mm
15mm
25mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074411

RoHS

Date/Lot Code

Each
100+
€ 3,210
Min: 100 / Meerdere: 100
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
27.5mm
85V/µs
85A
4.5A
0.0248ohm
-
32mm
15mm
25mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1-5 van 5 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY