Power Film Capacitors:
70 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 107,060 5+ € 107,050 10+ € 107,040 | Min: 1 / Meerdere: 1 | - | Radial Can | 1900µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | GRADE III (Test Condition B) | Screw | 50mm | - | 11kA | 80A | 0.0012ohm | 116mm | 229mm | - | - | - | B25680 Series | -40°C | 75°C | |||||
Each | 1+ € 118,330 8+ € 99,880 12+ € 91,480 52+ € 83,930 100+ € 82,250 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 400µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 11V/µs | 4.255kA | - | 0.0017ohm | 116mm | 133mm | 69A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ € 132,360 5+ € 111,720 10+ € 102,330 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 275µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 12V/µs | 3.21kA | - | 0.0025ohm | 116mm | 153mm | 61A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ € 163,590 5+ € 160,320 10+ € 157,050 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 780µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 11V/µs | 8.295kA | - | 0.0015ohm | 116mm | 233mm | 97A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ € 253,010 5+ € 247,950 10+ € 242,890 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 550µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 50mm | 12V/µs | 6.425kA | 89A | 2100µohm | 116mm | 276mm | - | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ € 120,500 5+ € 118,090 10+ € 115,680 | Min: 1 / Meerdere: 1 | - | Radial Can | 1200µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 50mm | - | 5.1kA | 80A | 0.0015ohm | 116mm | 141mm | - | - | - | B25690 Series | -40°C | 75°C | |||||
Each | 1+ € 140,980 5+ € 124,390 10+ € 119,990 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.5kV | GRADE III (Test Condition B) | Screw | 50mm | 12V/µs | 3.72kA | 65A | 1900µohm | 116mm | 136mm | - | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ € 183,790 5+ € 180,110 10+ € 176,440 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1100µF | ± 10% | DC Link | Stud Mount - M6 | - | 900V | GRADE III (Test Condition B) | Screw | 50mm | 6V/µs | 6.425kA | 81A | 1400µohm | 116mm | 156mm | - | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ € 253,810 5+ € 248,730 10+ € 243,660 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.5kV | GRADE III (Test Condition B) | Screw | 50mm | 10V/µs | 7.155kA | 93A | 1900µohm | 116mm | 276mm | - | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ € 119,630 5+ € 117,240 10+ € 114,840 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.2kV | GRADE II (Test Condition A) | - | 50mm | - | 9.6kA | 85A | 0.0012ohm | 116mm | 151mm | - | - | - | B25695 Series | -40°C | 105°C | |||||
Each | 1+ € 173,350 5+ € 160,670 10+ € 154,210 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | - | - | - | - | 116mm | 192mm | - | - | 25kvar @ 50Hz; 30kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ € 130,670 5+ € 128,060 10+ € 125,440 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1150µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | GRADE II (Test Condition A) | - | 50mm | - | 9.6kA | 95A | 0.001ohm | 116mm | 151mm | - | - | - | B25695 Series | -40°C | 105°C | |||||
Each | 1+ € 139,550 5+ € 136,760 10+ € 133,970 | Min: 1 / Meerdere: 1 | - | Can | 1200µF | ± 10% | - | Stud Mount - M12 | 4kV | 1.1kV | - | Screw | 32mm | - | 10.5A | 100A | 1200µohm | 116mm | 230mm | - | - | - | B25690 Series | -40°C | 75°C | |||||
Each | 1+ € 326,890 5+ € 277,440 10+ € 259,970 | Min: 1 / Meerdere: 1 | Metallized PP | - | 160µF | ± 10% | DC Filter | Stud Mount - M12 | - | 3.8kV | - | Screw | 50mm | - | 4.69kA | 103A | 0.0021ohm | 116mm | 340mm | - | - | - | FFLK Series | -40°C | 95°C | |||||
Each | 1+ € 187,990 5+ € 174,190 10+ € 149,500 | Min: 1 / Meerdere: 1 | Metallized PP | - | 590µF | ± 10% | DC Filter | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | - | 3.3kA | 85A | 0.0028ohm | 116mm | 180mm | - | - | - | FFLK Series | -40°C | 95°C | |||||
Each | 1+ € 202,540 5+ € 187,730 10+ € 180,180 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 198.9µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | - | - | - | - | - | - | - | - | 116mm | 224mm | - | - | 30kvar @ 50Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ € 324,450 5+ € 275,370 10+ € 258,030 | Min: 1 / Meerdere: 1 | Metallized PP | - | 260µF | ± 10% | DC Filter | Stud Mount - M12 | - | 3kV | - | Screw | 50mm | - | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | - | - | - | FFLK Series | -40°C | 95°C | |||||
KEMET / PARTNER STOCK | Each | 1+ € 184,740 3+ € 181,050 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 550µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | - | 50mm | 12V/µs | 6.425kA | 89A | 0.0021ohm | 116mm | 273mm | - | - | - | C44U-M Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 1+ € 221,550 3+ € 209,470 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 275µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | - | 50mm | 12V/µs | 3.21kA | 61A | 0.0025ohm | 116mm | 153mm | - | - | - | C44U-M Series | -40°C | 85°C | ||||
Each | 1+ € 237,770 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1100µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 50mm | 9V/µs | 9.75kA | 100A | 0.0014ohm | 116mm | 236mm | - | - | - | C44U-T Series | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 308,300 10+ € 283,390 25+ € 258,490 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 260µF | ± 10% | DC Filter | Stud Mount - M12 | - | 3kV | - | Screw | 50mm | - | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | - | - | - | FFLK Series | -40°C | 95°C | |||||
Each | 1+ € 126,590 8+ € 106,840 12+ € 97,860 52+ € 91,640 100+ € 89,810 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 470µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 9V/µs | 4.12kA | - | 0.002ohm | 116mm | 153mm | 68A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ € 103,580 8+ € 96,080 12+ € 88,580 52+ € 83,210 100+ € 81,650 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 560µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 9V/µs | 4.965kA | - | 0.0015ohm | 116mm | 133mm | 73A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 4+ € 431,250 | Min: 4 / Meerdere: 4 | Metallized PP | Can | 220µF | - | DC Link | Stud Mount - M12 | - | 2.7kV | - | Screw | - | - | - | - | 0.0021ohm | 116mm | 235mm | - | - | - | HDMKP Series | -40°C | 85°C | |||||
Each | 1+ € 136,800 5+ € 134,060 10+ € 131,330 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 35mm | 30V/µs | - | 60A | 0.0012ohm | 116mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C |