Power Film Capacitors:
59 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 110,160 9+ € 89,730 18+ € 88,550 54+ € 87,370 108+ € 85,140 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 0.0012ohm | 75mm | 157mm | - | 157mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 66,450 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 23A | - | 75mm | 230mm | - | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ € 69,180 9+ € 56,890 18+ € 52,380 54+ € 47,860 108+ € 45,730 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 36A | 0.0021ohm | 75mm | 140mm | - | - | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 138,060 5+ € 127,750 10+ € 117,440 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 57A | 0.0014ohm | 75mm | 247mm | 57A | - | - | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ € 85,150 10+ € 78,560 20+ € 74,220 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 30.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | - | - | - | - | 75mm | 164mm | - | - | 5kvar @ 50Hz; 6kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ € 87,030 9+ € 67,270 18+ € 64,760 54+ € 62,250 108+ € 59,600 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 400µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 330V | 700V | - | Screw | 35mm | 12.5V/µs | - | - | 0.0017ohm | 75mm | 247mm | 55A | - | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 135,150 5+ € 124,970 10+ € 114,790 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 55A | 0.0016ohm | 75mm | 247mm | 55A | - | - | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ € 98,950 10+ € 91,710 20+ € 88,020 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | - | - | - | - | - | - | - | - | 75mm | 164mm | - | - | 5kvar @ 50Hz; 6kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ € 96,720 9+ € 80,960 18+ € 79,770 54+ € 78,570 108+ € 76,310 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 23µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 36A | 0.0025ohm | 75mm | 147mm | 36A | - | - | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ € 64,500 5+ € 61,170 12+ € 55,740 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 21A | - | 75mm | 230mm | - | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
KEMET / PARTNER STOCK | Each | 1+ € 141,680 3+ € 133,960 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 34A | - | 75mm | 280mm | - | - | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 2+ € 76,890 6+ € 72,700 | Min: 2 / Meerdere: 2 | Metallized PP | Can | 96µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 30A | - | 75mm | 280mm | - | - | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 2+ € 79,860 6+ € 75,500 | Min: 2 / Meerdere: 2 | Metallized PP | Can | 108µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 32A | - | 75mm | 280mm | - | - | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 1+ € 133,450 3+ € 126,160 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 35mm | 20V/µs | - | 50A | 0.0016ohm | 75mm | 197mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 2+ € 84,150 6+ € 79,560 | Min: 2 / Meerdere: 2 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | - | 35mm | 85V/µs | - | 40A | 0.0017ohm | 75mm | 247mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ € 87,480 3+ € 85,730 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | - | 35mm | 70V/µs | - | 35A | 0.0027ohm | 75mm | 147mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 2+ € 91,810 6+ € 89,970 | Min: 2 / Meerdere: 2 | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 36A | - | 75mm | 280mm | - | - | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 1+ € 99,880 3+ € 94,430 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 46µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 14A | - | 75mm | 160mm | - | - | 7.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 1+ € 126,380 3+ € 119,490 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 23A | - | 75mm | 230mm | - | - | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 1+ € 115,130 3+ € 108,840 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 27.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 9A | - | 75mm | 160mm | - | - | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 1+ € 88,130 3+ € 77,110 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 21A | - | 75mm | 230mm | - | - | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
Each | 1+ € 59,150 9+ € 55,810 18+ € 51,060 54+ € 46,300 108+ € 45,200 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 35A | 0.002ohm | 75mm | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 79,140 9+ € 66,800 18+ € 64,570 54+ € 60,910 108+ € 59,690 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 70µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 0.0014ohm | 75mm | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 90,130 9+ € 77,730 18+ € 75,690 54+ € 73,650 108+ € 72,150 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 500µF | ± 10% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 35mm | 12.5V/µs | - | 58A | 0.0017ohm | 75mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 74,050 9+ € 59,420 18+ € 57,850 54+ € 56,270 108+ € 55,140 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 28A | 0.0036ohm | 75mm | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C |