Power Film Capacitors:
164 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,354 50+ € 0,338 100+ € 0,321 700+ € 0,249 1400+ € 0,240 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 120A | 5.45A | 0.0133ohm | 18mm | 7.5mm | 13.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,580 10+ € 0,327 25+ € 0,289 50+ € 0,232 100+ € 0,206 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,599 50+ € 0,574 100+ € 0,548 700+ € 0,412 1400+ € 0,404 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,545 50+ € 0,523 100+ € 0,500 700+ € 0,373 1400+ € 0,366 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 95A | 2.23A | 0.0796ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,678 5+ € 0,439 10+ € 0,382 25+ € 0,312 50+ € 0,249 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | 25mm | 6.5mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,662 50+ € 0,622 100+ € 0,581 700+ € 0,451 1400+ € 0,444 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,552 10+ € 0,357 25+ € 0,276 50+ € 0,220 100+ € 0,197 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 8mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 5+ € 1,140 50+ € 0,531 250+ € 0,456 500+ € 0,420 1000+ € 0,418 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | 14.5mm | 5.5mm | 13.5mm | - | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,392 100+ € 0,299 700+ € 0,234 1400+ € 0,186 2100+ € 0,177 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 95A | 4.1A | 0.024ohm | 18mm | 7.5mm | 13.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,724 50+ € 0,673 100+ € 0,504 700+ € 0,409 1400+ € 0,401 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 198A | 6.03A | 0.0109ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,559 50+ € 0,535 100+ € 0,511 700+ € 0,382 1400+ € 0,374 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,719 50+ € 0,645 100+ € 0,576 | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,560 10+ € 0,316 25+ € 0,280 50+ € 0,206 100+ € 0,183 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 5+ € 1,520 50+ € 0,854 250+ € 0,785 500+ € 0,606 1000+ € 0,594 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | 14.5mm | 5mm | 13.5mm | - | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,803 50+ € 0,800 100+ € 0,635 700+ € 0,422 1400+ € 0,414 Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,398 50+ € 0,380 100+ € 0,362 700+ € 0,267 1400+ € 0,262 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,358 50+ € 0,342 100+ € 0,325 700+ € 0,250 1400+ € 0,243 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 94A | 4.08A | 0.0237ohm | 18mm | 7.5mm | 13.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,355 100+ € 0,323 700+ € 0,237 1400+ € 0,233 2100+ € 0,229 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 114A | 2.7A | 0.0531ohm | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ € 1,590 50+ € 0,897 250+ € 0,826 500+ € 0,638 1000+ € 0,617 | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 200pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 14.5mm | 5.5mm | 13.5mm | - | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,020 10+ € 0,647 50+ € 0,565 100+ € 0,501 200+ € 0,444 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 1,490 50+ € 0,831 250+ € 0,764 500+ € 0,590 1000+ € 0,589 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 510pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 14.5mm | 5.5mm | 13.5mm | - | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,733 50+ € 0,703 100+ € 0,673 700+ € 0,509 1400+ € 0,499 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 141A | - | 0.014ohm | 18mm | 7.5mm | 13.5mm | 5.4A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,597 50+ € 0,573 100+ € 0,548 700+ € 0,359 1400+ € 0,352 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | - | 0.019ohm | 18mm | 7.5mm | 13.5mm | 4.5A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,459 50+ € 0,421 100+ € 0,390 500+ € 0,354 1000+ € 0,323 Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | DC Link, High Frequency, High Current, Rectifier | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 100V/µs | 47A | - | 0.0122ohm | 18mm | 7.5mm | 13.5mm | 5.68A | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,439 50+ € 0,419 100+ € 0,399 700+ € 0,304 1400+ € 0,298 Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 246A | - | 0.014ohm | 18mm | 7.5mm | 13.5mm | 5.4A | - | R76 Series | -55°C | 110°C | AEC-Q200 |