excl. BTW

Power Film Capacitors:

16 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2985113

RoHS

Date/Lot Code

Each
1+
€ 63,470
9+
€ 48,620
18+
€ 45,270
54+
€ 44,360
108+
€ 43,460
Min: 1 / Meerdere: 1
Metallized PP
Can
60µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
28mm
20V/µs
30A
0.0038ohm
65mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2985129

RoHS

Each
1+
€ 49,890
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
30A
0.003ohm
65mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
4706586

RoHS

Date/Lot Code

Each
1+
€ 111,350
5+
€ 102,210
10+
€ 93,060
50+
€ 90,690
100+
€ 88,430
Min: 1 / Meerdere: 1
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
0.0021ohm
85mm
147mm
40A
-
C44P-T Series
-30°C
70°C
4706582

RoHS

Date/Lot Code

Each
1+
€ 111,220
5+
€ 102,090
10+
€ 92,960
50+
€ 90,570
100+
€ 88,320
Min: 1 / Meerdere: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
0.002ohm
85mm
147mm
42A
-
C44P-T Series
-30°C
70°C
4706585

RoHS

Each
1+
€ 96,720
9+
€ 80,960
18+
€ 79,770
54+
€ 78,570
108+
€ 76,310
Min: 1 / Meerdere: 1
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
0.0025ohm
75mm
147mm
36A
-
C44P-T Series
-30°C
70°C
4367186

RoHS

Date/Lot Code

Each
1+
€ 87,480
3+
€ 85,730
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
-
35mm
70V/µs
35A
0.0027ohm
75mm
147mm
-
-
C44P-R Series
-25°C
70°C
2985145

RoHS

Date/Lot Code

Each
1+
€ 59,150
9+
€ 55,810
18+
€ 51,060
54+
€ 46,300
108+
€ 45,200
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
35A
0.002ohm
75mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2985114

RoHS

Date/Lot Code

Each
1+
€ 79,140
9+
€ 66,800
18+
€ 64,570
54+
€ 60,910
108+
€ 59,690
Min: 1 / Meerdere: 1
Metallized PP
Can
70µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
50A
0.0014ohm
75mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2985137

RoHS

Date/Lot Code

Each
1+
€ 74,050
9+
€ 59,420
18+
€ 57,850
54+
€ 56,270
108+
€ 55,140
Min: 1 / Meerdere: 1
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
28A
0.0036ohm
75mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2985143

RoHS

Date/Lot Code

Each
1+
€ 62,960
9+
€ 48,000
18+
€ 47,210
54+
€ 46,410
108+
€ 45,480
Min: 1 / Meerdere: 1
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
32A
0.0025ohm
75mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2985139

RoHS

Date/Lot Code

Each
1+
€ 88,560
5+
€ 74,750
10+
€ 72,360
50+
€ 69,970
100+
€ 68,570
Min: 1 / Meerdere: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
42A
0.002ohm
85mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2985130

RoHS

Date/Lot Code

Each
1+
€ 73,290
9+
€ 56,250
18+
€ 54,100
54+
€ 51,940
108+
€ 49,660
Min: 1 / Meerdere: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
36A
0.0022ohm
75mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2985138

RoHS

Date/Lot Code

Each
1+
€ 81,800
9+
€ 66,840
18+
€ 61,660
54+
€ 56,480
108+
€ 54,040
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
35A
0.0027ohm
75mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2985115

RoHS

Date/Lot Code

Each
1+
€ 44,280
Min: 1 / Meerdere: 1
Metallized PP
Can
80µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
50A
0.0014ohm
75mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
2709809

RoHS

Date/Lot Code

Each
1+
€ 80,380
Min: 1 / Meerdere: 1
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
0.002ohm
75mm
147mm
35A
147mm
C20A Series
-25°C
70°C
2985103

RoHS

Each
1+
€ 35,000
Min: 1 / Meerdere: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
30A
0.0027ohm
75mm
147mm
-
147mm
C44P-R Series
-25°C
70°C
1-16 van 16 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY