excl. BTW

Power Film Capacitors:

68 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2946262

RoHS

Each
1+
€ 4,380
50+
€ 3,290
100+
€ 3,150
250+
€ 2,830
500+
€ 2,590
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
-
-
0.011ohm
-
31.5mm
18mm
33mm
-
33mm
B32754C Series
-40°C
105°C
AEC-Q200
2496033

RoHS

Date/Lot Code

Each
1+
€ 3,990
10+
€ 2,580
50+
€ 2,430
128+
€ 2,190
512+
€ 1,970
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
33mm
R76 Series
-55°C
105°C
-
3254626

RoHS

Date/Lot Code

Each
1+
€ 5,240
10+
€ 3,660
50+
€ 3,460
128+
€ 3,260
512+
€ 2,760
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.08kA
12.8A
0.0053ohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254595

RoHS

Each
1+
€ 4,540
10+
€ 3,280
50+
€ 2,790
128+
€ 2,770
512+
€ 2,340
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
450A
14.3A
0.0042ohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
2456393

RoHS

Date/Lot Code

Each
1+
€ 4,100
10+
€ 2,940
50+
€ 2,470
128+
€ 2,290
512+
€ 2,080
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
-
32mm
18mm
33mm
-
-
R75 Series
-55°C
105°C
-
3254645

RoHS

Each
1+
€ 3,980
10+
€ 2,720
50+
€ 2,390
128+
€ 2,330
512+
€ 2,000
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
0.008ohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
1413887

RoHS

Date/Lot Code

Each
1+
€ 10,530
5+
€ 9,230
10+
€ 7,920
20+
€ 7,320
40+
€ 6,730
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
27.5mm
285V/µs
-
-
-
-
31.5mm
20mm
33mm
-
33mm
MKP1840M Series
-55°C
100°C
-
3106555

RoHS

Each
1+
€ 2,050
10+
€ 1,260
25+
€ 1,120
50+
€ 0,914
100+
€ 0,753
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
0.0021ohm
-
31mm
18mm
33mm
-
-
-
-40°C
105°C
-
3519915

RoHS

Date/Lot Code

Each
1+
€ 4,330
10+
€ 3,110
50+
€ 2,930
128+
€ 2,560
512+
€ 2,220
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
0.0082ohm
-
32mm
18mm
33mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254659

RoHS

Each
1+
€ 4,580
10+
€ 3,870
50+
€ 3,350
128+
€ 3,160
512+
€ 2,750
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
540A
9.9A
0.009ohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4559377

RoHS

Each
1+
€ 4,540
10+
€ 3,040
50+
€ 2,560
150+
€ 2,450
600+
€ 2,310
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
-
45V/µs
99A
-
0.0044ohm
17.5mm
-
-
33mm
9A
-
C4G Series
-40°C
85°C
-
4457422

RoHS

Date/Lot Code

Each
1+
€ 4,200
50+
€ 3,670
100+
€ 3,040
250+
€ 2,730
500+
€ 2,520
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
10A
5000µohm
-
31.5mm
18mm
33mm
-
-
B32754 Series
-40°C
105°C
-
4559414

RoHS

Date/Lot Code

Each
1+
€ 5,930
10+
€ 4,070
50+
€ 3,550
128+
€ 3,270
512+
€ 2,850
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
-
0.007ohm
-
32mm
18mm
33mm
9.6A
-
R76H Series
-55°C
125°C
AEC-Q200
4457421

RoHS

Date/Lot Code

Each
1+
€ 4,220
50+
€ 2,820
100+
€ 2,430
250+
€ 2,210
500+
€ 2,030
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
8.5A
6000µohm
-
31.5mm
16mm
33mm
-
-
B32754 Series
-40°C
105°C
-
4457409

RoHS

Date/Lot Code

Each
1+
€ 4,910
50+
€ 2,990
100+
€ 2,600
250+
€ 2,590
500+
€ 2,410
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
10.5A
4600µohm
-
31.5mm
18mm
33mm
-
-
B32754 Series
-40°C
105°C
-
4061931

RoHS

Each
1+
€ 1,480
5+
€ 1,330
10+
€ 1,230
25+
€ 1,120
50+
€ 1,040
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
400A
8.5A
9.5ohm
-
32mm
18mm
33mm
-
-
FDA Series
-40°C
105°C
-
4377486

RoHS

Date/Lot Code

Each
40+
€ 3,090
120+
€ 2,760
Min: 40 / Meerdere: 40
Metallized PP
-
0.033µF
± 5%
High Frequency
Through Hole
750V
3kV
-
Axial Leaded
-
2.1kV/µs
69A
-
0.0283ohm
20.5mm
-
-
33mm
6A
-
C4C Series
-40°C
85°C
-
4377491

RoHS

Date/Lot Code

Each
20+
€ 5,100
60+
€ 4,500
Min: 20 / Meerdere: 20
Metallized PP
-
0.68µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
210V/µs
143A
-
0.0042ohm
20.5mm
-
-
33mm
9A
-
C4G Series
-40°C
85°C
-
2496034

RoHS

Date/Lot Code

Each
1+
€ 5,670
10+
€ 3,890
50+
€ 3,560
128+
€ 3,270
512+
€ 2,970
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
-
33mm
R76 Series
-55°C
105°C
-
3597436

RoHS

Date/Lot Code

Each
1+
€ 3,270
10+
€ 2,300
80+
€ 1,720
160+
€ 1,660
560+
€ 1,590
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
8.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
553A
11.8A
0.0071ohm
-
32mm
18mm
33mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2664811

RoHS

Date/Lot Code

Each
1+
€ 15,880
10+
€ 12,140
80+
€ 9,430
160+
€ 9,030
560+
€ 8,620
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
27.5mm
119V/µs
260A
14A
0.004ohm
-
32mm
18mm
33mm
-
33mm
C4AT Series
-40°C
85°C
-
2935573

RoHS

Date/Lot Code

Each
1536+
€ 1,310
Min: 1536 / Meerdere: 1536
Film / Foil PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
11kV/µs
-
-
-
-
32mm
18mm
33mm
-
33mm
R73 Series
-55°C
105°C
-
3519991

RoHS

Date/Lot Code

Each
1+
€ 3,530
10+
€ 2,330
50+
€ 1,920
128+
€ 1,800
512+
€ 1,570
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
238A
9.65A
0.0094ohm
-
32mm
18mm
33mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254587

RoHS

Date/Lot Code

Each
1+
€ 7,100
10+
€ 4,660
50+
€ 4,260
128+
€ 4,020
512+
€ 3,600
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
660A
21.3A
0.0019ohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
2456399

RoHS

Date/Lot Code

Each
1+
€ 3,240
10+
€ 2,530
50+
€ 2,220
128+
€ 2,110
512+
€ 1,940
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
350A
10.47A
0.008ohm
-
32mm
18mm
33mm
-
-
R75 Series
-55°C
105°C
-
1-25 van 68 artikelen
van 3 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY