Power Film Capacitors:
563 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,360 3+ € 4,970 5+ € 4,510 10+ € 4,340 20+ € 4,170 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 30mm | 45mm | - | 45mm | EZPQ Series | -40°C | 85°C | - | |||||
3519919 RoHS | Each | 1+ € 12,760 10+ € 9,840 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 550V/µs | 990A | 21.69A | 0.0027ohm | 41.5mm | 24mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ € 9,700 10+ € 7,380 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 1.05kA | 19.8A | 0.0032ohm | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 9,860 5+ € 8,490 10+ € 7,110 20+ € 6,540 40+ € 6,140 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 5,890 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 400A | 20.8A | - | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,850 36+ € 9,510 72+ € 9,320 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 600A | 21.5A | 0.0032ohm | 42mm | 30mm | 45mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 11,550 5+ € 9,560 10+ € 8,450 20+ € 7,770 40+ € 6,550 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | - | 0.0097ohm | 42mm | 30mm | 45mm | 12.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,680 5+ € 8,850 10+ € 7,820 20+ € 7,210 40+ € 6,590 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.2kA | - | 0.0052ohm | 42mm | 30mm | 45mm | 23A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,310 27+ € 5,810 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 15V/µs | 188A | 15.6A | 0.0083ohm | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,690 3+ € 6,880 5+ € 6,490 10+ € 6,100 20+ € 5,020 Meer prijzen... | Min: 1 / Meerdere: 1 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 0.0026ohm | 42.5mm | 33mm | 45mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 12,950 36+ € 8,740 72+ € 8,110 108+ € 7,480 504+ € 6,850 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 464A | 29.1A | 0.0021ohm | 42mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ € 10,260 3+ € 9,110 5+ € 8,060 10+ € 6,640 20+ € 5,930 Meer prijzen... | Min: 1 / Meerdere: 1 | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 0.0038ohm | 57.5mm | 30mm | 45mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 15,950 10+ € 13,530 60+ € 11,060 120+ € 10,650 300+ € 10,530 Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 1.44kA | 15.3A | 0.0053ohm | 41.5mm | 30mm | 45mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 14,200 3+ € 12,920 5+ € 11,650 10+ € 10,370 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 12V/µs | 480A | 20.1A | 0.0042ohm | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 13,750 3+ € 12,840 5+ € 11,920 10+ € 11,010 20+ € 10,090 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | - | 16.5A | 0.005ohm | 42mm | 30mm | 45mm | - | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 7,730 36+ € 4,870 72+ € 4,810 108+ € 4,740 504+ € 4,650 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | 42mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,890 10+ € 7,460 50+ € 6,340 100+ € 5,790 200+ € 5,500 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | - | 0.015ohm | 42mm | 22mm | 45mm | - | 45mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,820 3+ € 4,120 5+ € 3,750 10+ € 3,370 20+ € 2,980 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 0.0069ohm | 41.5mm | 30mm | 45mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 25,460 27+ € 17,540 54+ € 16,760 108+ € 15,980 270+ € 14,680 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 4V/µs | 442A | 27.4A | 0.0029ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,000 5+ € 14,100 10+ € 12,190 20+ € 11,210 40+ € 10,100 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,760 10+ € 5,030 50+ € 4,230 100+ € 3,960 200+ € 3,880 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 54V/µs | - | - | 0.006ohm | 42mm | 30mm | 45mm | - | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ € 18,030 3+ € 17,010 5+ € 15,980 10+ € 14,960 20+ € 14,310 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 500A | 20.9A | 0.0039ohm | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 15,360 32+ € 11,030 64+ € 10,550 128+ € 10,170 512+ € 10,120 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 1.655kA | 36A | 0.002ohm | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 7,630 5+ € 5,420 10+ € 4,800 20+ € 3,960 40+ € 3,460 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 600A | - | 0.007ohm | 42.5mm | 30mm | 45mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 19,090 24+ € 13,480 72+ € 12,240 120+ € 11,750 264+ € 11,180 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 0.0028ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - |