Power Film Capacitors:
11 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,660 3+ € 8,870 5+ € 7,810 10+ € 6,980 20+ € 6,840 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,700 3+ € 8,660 5+ € 8,200 10+ € 7,740 20+ € 7,590 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,870 3+ € 8,800 5+ € 7,740 10+ € 6,920 20+ € 6,270 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,660 3+ € 8,590 5+ € 8,140 10+ € 7,680 20+ € 7,530 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,530 5+ € 8,380 10+ € 7,220 20+ € 6,940 40+ € 6,650 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 517A | 14A | 0.0038ohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 15,090 3+ € 11,470 | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 950V/µs | 446A | 14.5A | 0.006ohm | 46mm | 35.5mm | - | - | -55°C | 105°C | - | |||||
Each | 1+ € 11,220 5+ € 10,820 10+ € 10,410 20+ € 9,840 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 517A | 14A | 0.007ohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,960 3+ € 9,680 5+ € 9,170 10+ € 8,650 20+ € 7,830 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,270 3+ € 10,740 5+ € 10,170 10+ € 9,600 20+ € 8,350 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,960 3+ € 9,680 5+ € 9,170 10+ € 8,650 20+ € 7,830 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,790 3+ € 10,740 5+ € 10,170 10+ € 9,590 20+ € 8,350 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | - |