Power Film Capacitors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,500 48+ € 6,760 96+ € 6,600 144+ € 6,410 528+ € 6,210 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 0.003ohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 14,050 10+ € 12,040 25+ € 11,300 50+ € 10,540 100+ € 8,440 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 450V | - | PC Pin | - | 30V/µs | 1.35kA | 21.4A | - | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 10,200 48+ € 6,380 96+ € 6,160 144+ € 5,870 528+ € 5,570 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | - | 7V/µs | 294A | 21.4A | 0.003ohm | 42mm | 43mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,090 30+ € 8,030 60+ € 7,150 120+ € 6,740 510+ € 5,660 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 37.5mm | 45V/µs | 675A | 21.4A | 0.0042ohm | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 45+ € 17,910 | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 60µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 600A | 21.4A | 0.0037ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ € 18,660 | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 60µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 600A | 21.4A | 0.0037ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 150+ € 5,470 | Min: 150 / Meerdere: 150 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.1kA | 21.4A | 0.0055ohm | 57.5mm | 30mm | 45mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |