excl. BTW

Power Film Capacitors:

4 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3678070

RoHS

Date/Lot Code

Each
1+
€ 14,800
23+
€ 10,410
69+
€ 9,640
115+
€ 8,830
506+
€ 8,280
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
0.0039ohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3528756

RoHS

Date/Lot Code

Each
1+
€ 9,580
30+
€ 6,400
60+
€ 6,050
120+
€ 5,620
510+
€ 5,600
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2860260

RoHS

Date/Lot Code

Each
1+
€ 10,290
30+
€ 7,160
60+
€ 6,800
120+
€ 6,510
510+
€ 6,080
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
42mm
35mm
50mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3597448

RoHS

Date/Lot Code

Each
1+
€ 15,390
23+
€ 10,800
69+
€ 9,760
115+
€ 9,360
506+
€ 8,390
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
675A
25.4A
0.0039ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 van 4 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY