Power Film Capacitors:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,930 10+ € 1,590 50+ € 1,340 200+ € 1,220 600+ € 1,200 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 429A | 9.39A | 0.0072ohm | 26.5mm | 13mm | 22mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,500 10+ € 1,730 50+ € 1,420 200+ € 1,300 600+ € 1,140 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 429A | 9.39A | 0.0072ohm | 26.5mm | 13mm | 22mm | - | R75H Series | -55°C | 125°C | AEC-Q200 |