Power Film Capacitors:
21 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,500 5+ € 10,290 | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Commercial, Industrial | Through Hole | 600V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 22V/µs | 26.5A | 0.0024ohm | 42mm | 33mm | 48mm | 23A | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,930 10+ € 5,940 50+ € 5,020 100+ € 4,850 200+ € 4,670 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 17.3A | 0.0043ohm | 42mm | 28mm | 37mm | 15A | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,300 10+ € 1,600 50+ € 1,310 100+ € 1,140 200+ € 1,060 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Commercial, Industrial | Through Hole | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 5.1A | 0.0177ohm | 31.5mm | 12.5mm | 21.5mm | 4.4A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,440 10+ € 3,260 50+ € 2,710 200+ € 2,360 400+ € 2,260 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 14A | 0.0045ohm | 31.5mm | 22mm | 36.5mm | 12.2A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,270 10+ € 2,350 50+ € 1,970 200+ € 1,750 400+ € 1,740 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 12.7A | 0.0055ohm | 31.5mm | 22mm | 36.5mm | 11A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 15,770 5+ € 13,380 10+ € 10,980 25+ € 10,560 50+ € 10,150 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 52.5mm | 40V/µs | 20.6A | 0.0052ohm | 57.5mm | 35mm | 35mm | 17.9A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 1,990 50+ € 1,170 250+ € 0,918 500+ € 0,863 1000+ € 0,836 Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 85V/µs | 5.9A | 0.0141ohm | 31.5mm | 13.5mm | 23mm | 5.1A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,850 10+ € 6,650 50+ € 5,630 100+ € 5,280 200+ € 5,170 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 63V/µs | 18.4A | 0.0045ohm | 42mm | 30mm | 45mm | 16A | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2352+ € 1,070 | Min: 2352 / Meerdere: 2352 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 30V/µs | 6.3A | 0.0108ohm | 31.5mm | 11mm | 21mm | 5.5A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 140+ € 11,450 | Min: 140 / Meerdere: 140 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | Commercial, Industrial | Through Hole | 800V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 33.5A | 0.0028ohm | 57.5mm | 45mm | 65mm | 29.2A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 96+ € 11,250 | Min: 96 / Meerdere: 96 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 52.5mm | 40V/µs | 24.5A | 0.0042ohm | 57.5mm | 38mm | 57.5mm | 21.3A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1680+ € 1,780 | Min: 1680 / Meerdere: 1680 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 30V/µs | 9.5A | 0.0061ohm | 31.5mm | 15mm | 24.5mm | 8.3A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 640+ € 3,690 | Min: 640 / Meerdere: 640 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 14A | 0.0056ohm | 42mm | 20mm | 39.5mm | 12.2A | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 27,610 5+ € 26,200 10+ € 24,780 25+ € 21,540 50+ € 18,290 Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | 35A | 0.0023ohm | 57.5mm | 45mm | 57mm | 30.5A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 720+ € 3,320 | Min: 720 / Meerdere: 720 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | Commercial, Industrial | Through Hole | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 11.8A | 0.0064ohm | 42mm | 18mm | 32.5mm | 10.3A | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 400+ € 5,360 | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Commercial, Industrial | Through Hole | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 21.5A | 0.0033ohm | 42mm | 30mm | 45mm | 18.7A | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 140+ € 10,370 | Min: 140 / Meerdere: 140 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 22V/µs | 30.7A | 0.003ohm | 57.5mm | 45mm | 57mm | 26.7A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 280+ € 10,070 | Min: 280 / Meerdere: 280 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | 21.6A | 0.0041ohm | 57.5mm | 30mm | 45mm | 18.8A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 180+ € 6,650 | Min: 180 / Meerdere: 180 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 63V/µs | 22.2A | 0.0034ohm | 42mm | 33mm | 48mm | 19.3A | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 280+ € 9,690 | Min: 280 / Meerdere: 280 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Commercial, Industrial | Through Hole | 800V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 19.6A | 0.005ohm | 57.5mm | 30mm | 45mm | 17A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 784+ € 1,900 | Min: 784 / Meerdere: 784 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 85V/µs | 11.3A | 0.0061ohm | 31.5mm | 21mm | 31mm | 9.8A | B32714H Series | -55°C | 105°C | AEC-Q200 |