Niobium Oxide Capacitors:

72 gevonden producten
Vind een enorm aanbod van Niobium Oxide Capacitors in Farnell Nederland. We hebben een grote selectie van Niobium Oxide Capacitors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Kyocera Avx.
Weergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1432282RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,468
200+
€ 0,436
500+
€ 0,405
Min: 100 / Meerdere: 1
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432264RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,189
250+
€ 0,167
500+
€ 0,138
1000+
€ 0,133
2000+
€ 0,128
Min: 100 / Meerdere: 5
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,637
200+
€ 0,590
500+
€ 0,542
Min: 100 / Meerdere: 1
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432271RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,299
250+
€ 0,260
500+
€ 0,251
1000+
€ 0,242
2000+
€ 0,224
Min: 100 / Meerdere: 5
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432267RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,308
250+
€ 0,244
500+
€ 0,210
1000+
€ 0,194
2000+
€ 0,170
Min: 100 / Meerdere: 5
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,435
250+
€ 0,284
500+
€ 0,252
1000+
€ 0,234
2000+
€ 0,217
Min: 100 / Meerdere: 5
10µF
6.3V
0.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432268RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,275
250+
€ 0,240
500+
€ 0,232
1000+
€ 0,223
2000+
€ 0,206
Min: 100 / Meerdere: 5
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
3335602

RoHS

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
500+
€ 0,341
Min: 500 / Meerdere: 500
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135176

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,475
Min: 5 / Meerdere: 5
22µF
6.3V
0.65ohm
1411 [3528 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 2,520
10+
€ 1,750
Min: 1 / Meerdere: 1
330µF
2.5V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135176RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
5+
€ 0,475
Min: 100 / Meerdere: 5
22µF
6.3V
0.65ohm
1411 [3528 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
1+
€ 2,360
Min: 100 / Meerdere: 1
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 2,360
Min: 1 / Meerdere: 1
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658044RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
10+
€ 1,750
Min: 100 / Meerdere: 1
330µF
2.5V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135177

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
10000+
€ 0,184
Min: 10000 / Meerdere: 10000
33µF
6.3V
0.6ohm
1411 [3528 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,470
50+
€ 1,000
100+
€ 0,916
250+
€ 0,835
500+
€ 0,757
Meer prijzen...
Min: 1 / Meerdere: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135177RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
10000+
€ 0,184
Min: 10000 / Meerdere: 10000
33µF
6.3V
0.6ohm
1411 [3528 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
20000+
€ 0,273
Min: 20000 / Meerdere: 20000
10µF
6.3V
1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,570
10+
€ 1,270
50+
€ 1,070
100+
€ 0,980
200+
€ 0,894
Meer prijzen...
Min: 1 / Meerdere: 1
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135183

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
5000+
€ 0,809
Min: 5000 / Meerdere: 5000
220µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135175

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
2000+
€ 0,131
Min: 2000 / Meerdere: 2000
10µF
6.3V
2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658016RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
500+
€ 0,631
Min: 500 / Meerdere: 500
100µF
10V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 1,530
200+
€ 1,390
500+
€ 1,240
Min: 100 / Meerdere: 1
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,477
50+
€ 0,275
250+
€ 0,240
500+
€ 0,232
1000+
€ 0,223
Meer prijzen...
Min: 5 / Meerdere: 5
15µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 2,650
10+
€ 1,940
50+
€ 1,800
100+
€ 1,530
200+
€ 1,390
Meer prijzen...
Min: 1 / Meerdere: 1
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
26-50 van 72 artikelen
van 3 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY