Aluminium Polymer Capacitors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,660 50+ € 0,563 400+ € 0,465 800+ € 0,427 1200+ € 0,418 Meer prijzen... | Min: 10 / Meerdere: 10 | 2700µF | 2.5V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 5.07A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A765 Series | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,563 400+ € 0,465 800+ € 0,427 1200+ € 0,418 2000+ € 0,410 | Min: 100 / Meerdere: 10 | 2700µF | 2.5V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 5.07A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A765 Series | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 400+ € 1,000 | Min: 400 / Meerdere: 400 | 2700µF | 2.5V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.07A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPC Series | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 400+ € 1,000 | Min: 500 / Meerdere: 1 | 2700µF | 2.5V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.07A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPC Series | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,780 200+ € 1,730 400+ € 1,680 | Min: 100 / Meerdere: 1 | 2700µF | 2.5V | Radial Can - SMD | 0.012ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.07A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPT Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,410 10+ € 1,940 50+ € 1,870 100+ € 1,780 200+ € 1,730 Meer prijzen... | Min: 1 / Meerdere: 1 | 2700µF | 2.5V | Radial Can - SMD | 0.012ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.07A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPT Series |