Tantalum Polymer Capacitors:
203 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3018290 | Each (Supplied on Full Reel) Volle reel | 100+ € 39,110 | Min: 100 / Meerdere: 100 | 100µF | ± 10% | 50V | B | 0.13ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.45A | -55°C | 125°C | T556 Series | ||||
Each (Supplied on Full Reel) Volle reel | 100+ € 37,240 | Min: 100 / Meerdere: 100 | 100µF | ± 20% | 50V | B | 0.13ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.45A | -55°C | 105°C | T555 Series | |||||
3018274 | Each (Supplied on Full Reel) Volle reel | 100+ € 28,470 | Min: 100 / Meerdere: 100 | 100µF | ± 20% | 40V | B | 0.15ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.35A | -55°C | 125°C | T556 Series | ||||
3018229 | Each (Supplied on Full Reel) Volle reel | 100+ € 28,470 | Min: 100 / Meerdere: 100 | 180µF | ± 20% | 10V | B | 0.11ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.58A | -55°C | 125°C | T556 Series | ||||
Each (Supplied on Full Reel) Volle reel | 100+ € 39,470 | Min: 100 / Meerdere: 100 | 20µF | ± 10% | 60V | B | 0.2ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.175A | -55°C | 125°C | T556 Series | |||||
Each (Supplied on Full Reel) Volle reel | 100+ € 38,200 | Min: 100 / Meerdere: 100 | 120µF | ± 10% | 15V | B | 0.11ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.58A | -55°C | 105°C | T555 Series | |||||
3018291 | Each (Supplied on Full Reel) Volle reel | 100+ € 28,470 | Min: 100 / Meerdere: 100 | 100µF | ± 20% | 50V | B | 0.13ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.45A | -55°C | 125°C | T556 Series | ||||
3018228 | Each (Supplied on Full Reel) Volle reel | 100+ € 29,500 | Min: 100 / Meerdere: 100 | 180µF | ± 10% | 10V | B | 0.11ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.58A | -55°C | 125°C | T556 Series | ||||
Each (Supplied on Full Reel) Volle reel | 100+ € 37,240 | Min: 100 / Meerdere: 100 | 220µF | ± 20% | 8V | B | 0.12ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.51A | -55°C | 105°C | T555 Series | |||||
3018241 | Each (Supplied on Full Reel) Volle reel | 100+ € 29,500 | Min: 100 / Meerdere: 100 | 120µF | ± 10% | 15V | B | 0.11ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.58A | -55°C | 125°C | T556 Series | ||||
3018117 | Each (Supplied on Full Reel) Volle reel | 100+ € 27,240 | Min: 100 / Meerdere: 100 | 180µF | ± 20% | 10V | B | 0.11ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.58A | -55°C | 105°C | T555 Series | ||||
3018165 | Each (Supplied on Full Reel) Volle reel | 100+ € 28,220 | Min: 100 / Meerdere: 100 | 120µF | ± 10% | 40V | B | 0.12ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.51A | -55°C | 105°C | T555 Series | ||||
3018273 | Each (Supplied on Full Reel) Volle reel | 100+ € 34,140 | Min: 100 / Meerdere: 100 | 100µF | ± 10% | 40V | B | 0.15ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.35A | -55°C | 125°C | T556 Series | ||||
Each (Supplied on Full Reel) Volle reel | 100+ € 37,240 | Min: 100 / Meerdere: 100 | 25µF | ± 20% | 100V | B | 0.19ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.2A | -55°C | 105°C | T555 Series | |||||
3018224 | Each (Supplied on Full Reel) Volle reel | 100+ € 29,500 | Min: 100 / Meerdere: 100 | 100µF | ± 10% | 10V | B | 0.14ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.4A | -55°C | 125°C | T556 Series | ||||
3018112 | Each (Supplied on Full Reel) Volle reel | 100+ € 28,220 | Min: 100 / Meerdere: 100 | 100µF | ± 10% | 10V | B | 0.14ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.4A | -55°C | 105°C | T555 Series | ||||
3018304 | Each (Supplied on Full Reel) Volle reel | 100+ € 39,110 | Min: 100 / Meerdere: 100 | 39µF | ± 10% | 60V | B | 0.16ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.31A | -55°C | 125°C | T556 Series | ||||
Each (Supplied on Full Reel) Volle reel | 100+ € 38,200 | Min: 100 / Meerdere: 100 | 100µF | ± 10% | 25V | B | 0.19ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.2A | -55°C | 105°C | T555 Series | |||||
Each (Supplied on Full Reel) Volle reel | 100+ € 38,440 | Min: 100 / Meerdere: 100 | 20µF | ± 20% | 60V | B | 0.2ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.175A | -55°C | 125°C | T556 Series | |||||
Each (Supplied on Full Reel) Volle reel | 100+ € 39,470 | Min: 100 / Meerdere: 100 | 100µF | ± 10% | 10V | B | 0.14ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.4A | -55°C | 125°C | T556 Series | |||||
3018136 | Each (Supplied on Full Reel) Volle reel | 100+ € 27,240 | Min: 100 / Meerdere: 100 | 390µF | ± 20% | 15V | B | 0.09ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.75A | -55°C | 105°C | T555 Series | ||||
3018178 | Each (Supplied on Full Reel) Volle reel | 100+ € 37,280 | Min: 100 / Meerdere: 100 | 100µF | ± 10% | 50V | B | 0.13ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.45A | -55°C | 105°C | T555 Series | ||||
3018299 | Each (Supplied on Full Reel) Volle reel | 100+ € 29,500 | Min: 100 / Meerdere: 100 | 20µF | ± 10% | 60V | B | 0.2ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.175A | -55°C | 125°C | T556 Series | ||||
Each (Supplied on Full Reel) Volle reel | 100+ € 38,440 | Min: 100 / Meerdere: 100 | 100µF | ± 20% | 25V | B | 0.19ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.2A | -55°C | 125°C | T556 Series | |||||
Each (Supplied on Full Reel) Volle reel | 100+ € 37,240 | Min: 100 / Meerdere: 100 | 20µF | ± 20% | 60V | B | 0.2ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.175A | -55°C | 105°C | T555 Series |