EDLC - Electric Double Layer Capacitors:
97 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,790 5+ € 5,720 10+ € 5,280 25+ € 4,860 50+ € 4,510 | Min: 1 / Meerdere: 1 | 100F | 2.5V | PC Pin | -20%, +50% | 7.5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 0.025ohm | 18mm | - | - | 60mm | DRE Series | -25°C | 70°C | - | |||||
Each | 1+ € 4,460 5+ € 4,120 10+ € 3,780 20+ € 3,170 40+ € 3,040 Meer prijzen... | Min: 1 / Meerdere: 1 | 40F | 2.7V | PC Pin | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.012ohm | 18mm | - | - | 31mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 4,500 10+ € 3,930 25+ € 3,660 50+ € 3,400 100+ € 3,150 Meer prijzen... | Min: 1 / Meerdere: 1 | 1.5F | 6V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.2ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ € 2,350 10+ € 1,600 50+ € 1,320 100+ € 1,230 500+ € 1,080 Meer prijzen... | Min: 1 / Meerdere: 1 | 22000µF | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 200ohm | - | 10.5mm | 5mm | 11.5mm | FM Series | -25°C | 70°C | - | |||||
Each | 1+ € 4,310 5+ € 3,750 10+ € 3,200 25+ € 3,190 50+ € 3,180 Meer prijzen... | Min: 1 / Meerdere: 1 | 25F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.019ohm | 18mm | - | - | 20mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 3,560 10+ € 2,820 25+ € 2,740 50+ € 2,660 100+ € 2,460 Meer prijzen... | Min: 1 / Meerdere: 1 | 15F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Radial Leaded | Through Hole | 0.02ohm | 12.5mm | - | - | 30mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 2,750 10+ € 2,230 50+ € 1,940 100+ € 1,800 200+ € 1,770 Meer prijzen... | Min: 1 / Meerdere: 1 | 10F | 3V | Radial Leaded | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.024ohm | 10mm | - | - | 30mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 6,630 5+ € 5,660 10+ € 4,680 20+ € 4,320 40+ € 3,950 Meer prijzen... | Min: 1 / Meerdere: 1 | 50F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.014ohm | 18mm | - | - | 35mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 5,280 5+ € 4,870 10+ € 4,470 20+ € 4,090 40+ € 3,740 Meer prijzen... | Min: 1 / Meerdere: 1 | 40F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.016ohm | 18mm | - | - | 31mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 5,980 5+ € 5,210 10+ € 5,040 25+ € 4,860 50+ € 4,510 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | - | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ € 7,230 5+ € 6,300 10+ € 5,870 25+ € 5,660 50+ € 5,450 Meer prijzen... | Min: 1 / Meerdere: 1 | 1F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ € 5,950 5+ € 5,000 10+ € 4,040 25+ € 3,850 50+ € 3,650 Meer prijzen... | Min: 1 / Meerdere: 1 | 50F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.01ohm | 18mm | - | - | 35mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 5,110 10+ € 3,570 25+ € 3,280 50+ € 2,990 100+ € 2,800 Meer prijzen... | Min: 1 / Meerdere: 1 | 25F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.02ohm | 16mm | - | - | 25mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 12,950 10+ € 9,370 50+ € 7,990 100+ € 7,530 200+ € 7,120 Meer prijzen... | Min: 1 / Meerdere: 1 | 4F | 5.6V | Radial Leaded | -20%, +80% | 7.5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 30ohm | 7mm | - | - | 10mm | ENYCAP 196 HVC Series | -20°C | 70°C | - | |||||
Each | 1+ € 6,290 5+ € 5,480 10+ € 5,110 25+ € 4,930 50+ € 4,740 Meer prijzen... | Min: 1 / Meerdere: 1 | 1F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ € 5,040 10+ € 4,110 25+ € 3,850 50+ € 3,590 100+ € 3,260 Meer prijzen... | Min: 1 / Meerdere: 1 | 1.5F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.2ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ € 3,160 10+ € 2,350 50+ € 2,000 100+ € 1,790 500+ € 1,570 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 50ohm | - | 10.5mm | 6.5mm | 11.5mm | FM Series | -25°C | 70°C | - | |||||
Each | 1+ € 4,180 10+ € 2,900 50+ € 2,860 100+ € 2,610 200+ € 2,430 Meer prijzen... | Min: 1 / Meerdere: 1 | 8F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Radial Leaded | Through Hole | 0.025ohm | 12.5mm | - | - | 20mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 5,110 10+ € 3,730 25+ € 3,440 50+ € 3,150 100+ € 3,130 Meer prijzen... | Min: 1 / Meerdere: 1 | 20F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.022ohm | 16mm | - | - | 20mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 3,330 10+ € 2,380 50+ € 2,000 100+ € 1,860 500+ € 1,590 Meer prijzen... | Min: 1 / Meerdere: 1 | 47000µF | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 200ohm | - | 10.5mm | 6.5mm | 11.5mm | FM Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,630 10+ € 1,900 50+ € 1,590 100+ € 1,110 500+ € 1,030 Meer prijzen... | Min: 1 / Meerdere: 1 | 10000µF | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 300ohm | - | 10.5mm | 5mm | 11.5mm | FM Series | -25°C | 70°C | - | |||||
Each | 1+ € 3,430 10+ € 2,580 50+ € 2,300 100+ € 2,200 200+ € 2,040 Meer prijzen... | Min: 1 / Meerdere: 1 | 7F | 3V | Radial Leaded | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.028ohm | 10mm | - | - | 25mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 2,710 10+ € 2,020 50+ € 1,760 100+ € 1,640 200+ € 1,520 Meer prijzen... | Min: 1 / Meerdere: 1 | 5F | 3V | Radial Leaded | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.032ohm | 10mm | - | - | 20mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 0,533 10+ € 0,393 50+ € 0,364 100+ € 0,331 200+ € 0,305 Meer prijzen... | Min: 1 / Meerdere: 1 | 1F | 2.5V | PC Pin | -20%, +50% | 3.5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 0.5ohm | 8mm | - | - | 12mm | DRE Series | -25°C | 70°C | - | |||||
Each | 1+ € 3,830 5+ € 3,540 10+ € 3,250 25+ € 2,730 50+ € 2,680 | Min: 1 / Meerdere: 1 | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | - |