SMD Tantalum Capacitors:
105 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,212 100+ € 0,202 500+ € 0,189 1000+ € 0,175 2000+ € 0,148 Meer prijzen... | Min: 10 / Meerdere: 10 | 0.68µF | 35V | 1206 [3216 Metric] | ± 10% | 8ohm | A | - | 3.2mm | 1.6mm | 1.6mm | T491 Auto Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,202 500+ € 0,189 1000+ € 0,175 2000+ € 0,148 4000+ € 0,143 | Min: 100 / Meerdere: 10 | 0.68µF | 35V | 1206 [3216 Metric] | ± 10% | 8ohm | A | - | 3.2mm | 1.6mm | 1.6mm | T491 Auto Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,155 100+ € 0,135 500+ € 0,116 1000+ € 0,109 | Min: 10 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,182 100+ € 0,164 500+ € 0,134 1000+ € 0,124 | Min: 10 / Meerdere: 10 | 2.2µF | 6.3V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,249 100+ € 0,224 500+ € 0,182 1000+ € 0,169 | Min: 10 / Meerdere: 10 | 0.47µF | 35V | 1411 [3528 Metric] | ± 10% | 8ohm | B | 103mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,210 10+ € 0,672 50+ € 0,657 100+ € 0,602 500+ € 0,518 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µF | 16V | 1411 [3528 Metric] | ± 10% | 8ohm | T | 94mA | 3.5mm | 2.8mm | 1.1mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,135 500+ € 0,116 1000+ € 0,109 | Min: 100 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,380 50+ € 0,333 100+ € 0,286 500+ € 0,249 1000+ € 0,218 Meer prijzen... | Min: 10 / Meerdere: 10 | 3.3µF | 6.3V | 1206 [3216 Metric] | ± 10% | 8ohm | A | - | 3.2mm | 1.6mm | 1.6mm | T499 Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,460 50+ € 0,769 250+ € 0,709 500+ € 0,607 1000+ € 0,575 Meer prijzen... | Min: 5 / Meerdere: 5 | 10µF | 16V | 0805 [2013 Metric] | ± 20% | 8ohm | R | 80mA | 2.05mm | 1.35mm | 1.6mm | MICROTAN TP8 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,0929 | Min: 2000 / Meerdere: 2000 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,769 250+ € 0,709 500+ € 0,607 1000+ € 0,575 2500+ € 0,534 | Min: 100 / Meerdere: 5 | 10µF | 16V | 0805 [2013 Metric] | ± 20% | 8ohm | R | 80mA | 2.05mm | 1.35mm | 1.6mm | MICROTAN TP8 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,599 50+ € 0,251 250+ € 0,174 500+ € 0,150 1000+ € 0,141 Meer prijzen... | Min: 5 / Meerdere: 5 | 1µF | 25V | 1206 [3216 Metric] | ± 20% | 8ohm | A | - | 3.2mm | 1.6mm | 1.6mm | - | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,164 500+ € 0,134 1000+ € 0,124 | Min: 100 / Meerdere: 10 | 2.2µF | 6.3V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,155 500+ € 0,124 1000+ € 0,115 | Min: 100 / Meerdere: 5 | 1.5µF | 16V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,184 100+ € 0,155 500+ € 0,124 1000+ € 0,115 | Min: 10 / Meerdere: 10 | 1.5µF | 16V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,199 100+ € 0,172 500+ € 0,140 1000+ € 0,128 | Min: 10 / Meerdere: 10 | 0.68µF | 35V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,224 500+ € 0,182 1000+ € 0,169 | Min: 100 / Meerdere: 5 | 0.47µF | 35V | 1411 [3528 Metric] | ± 10% | 8ohm | B | 103mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,172 500+ € 0,140 1000+ € 0,128 | Min: 100 / Meerdere: 10 | 0.68µF | 35V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,602 500+ € 0,518 1000+ € 0,512 | Min: 100 / Meerdere: 1 | 10µF | 16V | 1411 [3528 Metric] | ± 10% | 8ohm | T | 94mA | 3.5mm | 2.8mm | 1.1mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,286 500+ € 0,249 1000+ € 0,218 2000+ € 0,202 | Min: 100 / Meerdere: 5 | 3.3µF | 6.3V | 1206 [3216 Metric] | ± 10% | 8ohm | A | - | 3.2mm | 1.6mm | 1.6mm | T499 Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,251 250+ € 0,174 500+ € 0,150 1000+ € 0,141 2000+ € 0,132 Meer prijzen... | Min: 100 / Meerdere: 5 | 1µF | 25V | 1206 [3216 Metric] | ± 20% | 8ohm | A | - | 3.2mm | 1.6mm | 1.6mm | - | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,411 100+ € 0,295 500+ € 0,269 | Min: 10 / Meerdere: 10 | 47µF | 4V | 0603 [1608 Metric] | ± 20% | 8ohm | M | 56mA | 1.6mm | 0.85mm | 0.8mm | F98 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,201 100+ € 0,153 500+ € 0,124 1000+ € 0,114 2000+ € 0,0977 Meer prijzen... | Min: 10 / Meerdere: 10 | 1.5µF | 16V | 1206 [3216 Metric] | ± 20% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,189 100+ € 0,163 500+ € 0,130 1000+ € 0,121 | Min: 10 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | ± 20% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,420 500+ € 0,363 1000+ € 0,337 | Min: 100 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | - | 8ohm | - | 97mA | 3.2mm | 1.6mm | 1.6mm | - | -55°C | 175°C | - |