F92 Series SMD Tantalum Capacitors:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,293 | Min: 3000 / Meerdere: 3000 | 4.7µF | 10V | 0805 [2012 Metric] | ± 20% | 6ohm | P | 71mA | 2.05mm | 1.35mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,491 50+ € 0,419 250+ € 0,365 500+ € 0,339 1500+ € 0,314 | Min: 5 / Meerdere: 5 | 4.7µF | 10V | 0805 [2012 Metric] | ± 20% | 6ohm | P | 71mA | 2.05mm | 1.35mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,411 50+ € 0,351 250+ € 0,306 500+ € 0,284 1500+ € 0,263 | Min: 5 / Meerdere: 5 | 10µF | 6.3V | 0805 [2012 Metric] | ± 20% | 6ohm | P | 71mA | 2.05mm | 1.3mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,245 | Min: 3000 / Meerdere: 3000 | 10µF | 6.3V | 0805 [2012 Metric] | ± 20% | 6ohm | P | 71mA | 2.05mm | 1.3mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,441 250+ € 0,384 500+ € 0,357 1500+ € 0,331 3000+ € 0,308 | Min: 100 / Meerdere: 5 | 1µF | 16V | 0805 [2012 Metric] | ± 20% | 12ohm | P | 50mA | 2.05mm | 1.3mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,469 50+ € 0,400 250+ € 0,349 500+ € 0,324 1500+ € 0,300 Meer prijzen... | Min: 5 / Meerdere: 5 | 1µF | 10V | 0805 [2012 Metric] | ± 20% | 12ohm | P | 50mA | 2.05mm | 1.35mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,517 50+ € 0,441 250+ € 0,384 500+ € 0,357 1500+ € 0,331 Meer prijzen... | Min: 5 / Meerdere: 5 | 1µF | 16V | 0805 [2012 Metric] | ± 20% | 12ohm | P | 50mA | 2.05mm | 1.3mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,351 250+ € 0,306 500+ € 0,284 1500+ € 0,263 | Min: 100 / Meerdere: 5 | 10µF | 6.3V | 0805 [2012 Metric] | ± 20% | 6ohm | P | 71mA | 2.05mm | 1.3mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,419 250+ € 0,365 500+ € 0,339 1500+ € 0,314 | Min: 100 / Meerdere: 5 | 4.7µF | 10V | 0805 [2012 Metric] | ± 20% | 6ohm | P | 71mA | 2.05mm | 1.35mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,400 250+ € 0,349 500+ € 0,324 1500+ € 0,300 3000+ € 0,279 | Min: 100 / Meerdere: 5 | 1µF | 10V | 0805 [2012 Metric] | ± 20% | 12ohm | P | 50mA | 2.05mm | 1.35mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,106 250+ € 0,0927 500+ € 0,0767 1500+ € 0,0715 | Min: 100 / Meerdere: 5 | 2.2µF | 10V | 0805 [2012 Metric] | ± 20% | 12ohm | P | 50mA | 2.05mm | 1.3mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,221 50+ € 0,106 250+ € 0,0927 500+ € 0,0767 1500+ € 0,0715 | Min: 5 / Meerdere: 5 | 2.2µF | 10V | 0805 [2012 Metric] | ± 20% | 12ohm | P | 50mA | 2.05mm | 1.3mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,413 50+ € 0,352 250+ € 0,307 | Min: 5 / Meerdere: 5 | 22µF | 6.3V | 0805 [2012 Metric] | ± 20% | 5ohm | P | 77mA | 2.05mm | 1.35mm | 1.2mm | F92 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,352 250+ € 0,307 | Min: 100 / Meerdere: 5 | 22µF | 6.3V | 0805 [2012 Metric] | ± 20% | 5ohm | P | 77mA | 2.05mm | 1.35mm | 1.2mm | F92 Series | -55°C | 125°C |