T491 Series SMD Tantalum Capacitors:
1.534 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,0944 | Min: 2000 / Meerdere: 2000 | 4.7µF | 16V | 1206 [3216 Metric] | - | ± 10% | 4ohm | A | 137mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 500+ € 0,339 | Min: 500 / Meerdere: 500 | 100µF | 10V | 2312 [6032 Metric] | - | ± 10% | 1.2ohm | C | 332mA | 6mm | 3.2mm | 2.5mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,264 100+ € 0,162 500+ € 0,131 1000+ € 0,121 | Min: 10 / Meerdere: 10 | 2.2µF | 20V | 1206 [3216 Metric] | - | ± 10% | 7ohm | A | 104mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,230 10+ € 0,851 50+ € 0,738 100+ € 0,624 | Min: 1 / Meerdere: 1 | 4.7µF | 50V | 2917 [7343 Metric] | - | ± 10% | 1.4ohm | D | 354mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,234 100+ € 0,188 500+ € 0,161 1000+ € 0,153 | Min: 10 / Meerdere: 10 | 4.7µF | 16V | 1411 [3528 Metric] | - | ± 10% | 3.5ohm | B | 156mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,219 100+ € 0,142 500+ € 0,114 1000+ € 0,104 | Min: 10 / Meerdere: 10 | 4.7µF | 10V | 1206 [3216 Metric] | - | ± 10% | 4ohm | A | 137mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,670 10+ € 1,850 50+ € 1,530 100+ € 1,430 | Min: 1 / Meerdere: 1 | 47µF | 35V | 2917 [7343 Metric] | - | ± 10% | 0.6ohm | X | 524mA | 7.3mm | 4.3mm | 4mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,588 50+ € 0,564 100+ € 0,540 | Min: 10 / Meerdere: 10 | 100µF | 10V | 2917 [7343 Metric] | - | ± 10% | 0.7ohm | D | 463mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,800 50+ € 0,796 100+ € 0,587 | Min: 10 / Meerdere: 10 | 100µF | 16V | 2917 [7343 Metric] | - | ± 10% | 0.7ohm | D | 463mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,179 100+ € 0,160 500+ € 0,128 1000+ € 0,118 | Min: 10 / Meerdere: 10 | 10µF | 6.3V | 1206 [3216 Metric] | - | ± 10% | 4ohm | A | 137mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,540 50+ € 0,462 100+ € 0,383 | Min: 10 / Meerdere: 10 | 100µF | 10V | 2312 [6032 Metric] | - | ± 10% | 1.2ohm | C | 332mA | 6mm | 3.2mm | 2.5mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,090 10+ € 1,620 50+ € 1,300 100+ € 1,150 | Min: 1 / Meerdere: 1 | 470µF | 6.3V | 2917 [7343 Metric] | - | ± 10% | 0.4ohm | D | 612mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,558 500+ € 0,401 1000+ € 0,379 2000+ € 0,371 | Min: 100 / Meerdere: 1 | 10µF | 35V | 2917 [7343 Metric] | - | ± 10% | 1ohm | D | 387mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,670 10+ € 1,850 50+ € 1,560 100+ € 1,450 | Min: 1 / Meerdere: 1 | 100µF | 25V | 2917 [7343 Metric] | - | ± 10% | 0.3ohm | X | 742mA | 7.3mm | 4.3mm | 4mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,204 100+ € 0,153 500+ € 0,126 1000+ € 0,121 | Min: 10 / Meerdere: 10 | 4.7µF | 16V | 1206 [3216 Metric] | - | ± 10% | 4ohm | A | 137mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,547 50+ € 0,546 100+ € 0,484 | Min: 10 / Meerdere: 10 | 47µF | 16V | 2917 [7343 Metric] | - | ± 10% | 0.8ohm | D | 433mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 500+ € 1,250 | Min: 500 / Meerdere: 500 | 47µF | 35V | 2917 [7343 Metric] | - | ± 10% | 0.6ohm | X | 524mA | 7.3mm | 4.3mm | 4mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,230 100+ € 0,155 500+ € 0,125 1000+ € 0,115 | Min: 10 / Meerdere: 10 | 22µF | 10V | 1206 [3216 Metric] | - | ± 10% | 3.2ohm | A | 112mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,544 50+ € 0,498 100+ € 0,385 | Min: 10 / Meerdere: 10 | 47µF | 16V | 2312 [6032 Metric] | - | ± 10% | 1.2ohm | C | 332mA | 6mm | 3.2mm | 2.5mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,790 10+ € 1,250 50+ € 1,190 100+ € 1,120 500+ € 0,852 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µF | 50V | 2917 [7343 Metric] | - | ± 10% | 0.8ohm | D | 433mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,253 100+ € 0,155 500+ € 0,125 1000+ € 0,115 | Min: 10 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | - | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,520 50+ € 0,475 100+ € 0,429 500+ € 0,395 1000+ € 0,367 | Min: 10 / Meerdere: 10 | 10µF | 25V | 1411 [3528 Metric] | - | ± 10% | 3ohm | B | 168mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,587 | Min: 100 / Meerdere: 10 | 100µF | 16V | 2917 [7343 Metric] | - | ± 10% | 0.7ohm | D | 463mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,806 50+ € 0,750 100+ € 0,693 | Min: 10 / Meerdere: 10 | 22µF | 35V | 2917 [7343 Metric] | - | ± 10% | 0.7ohm | D | 463mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,618 50+ € 0,588 100+ € 0,558 500+ € 0,401 1000+ € 0,379 Meer prijzen... | Min: 10 / Meerdere: 10 | 10µF | 35V | 2917 [7343 Metric] | - | ± 10% | 1ohm | D | 387mA | 7.3mm | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C |