THJ Series SMD Tantalum Capacitors:
70 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,240 10+ € 4,440 50+ € 3,700 100+ € 3,260 200+ € 3,190 | Min: 1 / Meerdere: 1 | 22µF | 25V | 2917 [7343 Metric] | ± 10% | 0.9ohm | D | 408mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,410 10+ € 3,710 50+ € 3,210 100+ € 2,890 200+ € 2,790 Meer prijzen... | Min: 1 / Meerdere: 1 | 33µF | 35V | 2917 [7343 Metric] | ± 10% | 0.5ohm | E | 574mA | 7.3mm | 4.3mm | 4.1mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 400+ € 2,690 | Min: 500 / Meerdere: 1 | 33µF | 35V | 2917 [7343 Metric] | ± 10% | 0.5ohm | E | 574mA | 7.3mm | 4.3mm | 4.1mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,338 50+ € 0,272 250+ € 0,230 500+ € 0,211 | Min: 5 / Meerdere: 5 | 2.2µF | 16V | 1206 [3216 Metric] | ± 10% | 6.5ohm | A | 158mA | 3.2mm | 1.6mm | 1.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,272 250+ € 0,230 500+ € 0,211 | Min: 100 / Meerdere: 5 | 2.2µF | 16V | 1206 [3216 Metric] | ± 10% | 6.5ohm | A | 158mA | 3.2mm | 1.6mm | 1.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,260 200+ € 3,190 | Min: 100 / Meerdere: 1 | 22µF | 25V | 2917 [7343 Metric] | ± 10% | 0.9ohm | D | 408mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,590 50+ € 0,314 250+ € 0,302 500+ € 0,289 1000+ € 0,283 Meer prijzen... | Min: 5 / Meerdere: 5 | 10µF | 6.3V | 1206 [3216 Metric] | ± 10% | 2.2ohm | A | 185mA | 3.2mm | 1.6mm | 1.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,314 250+ € 0,302 500+ € 0,289 1000+ € 0,283 2000+ € 0,277 | Min: 100 / Meerdere: 5 | 10µF | 6.3V | 1206 [3216 Metric] | ± 10% | 2.2ohm | A | 185mA | 3.2mm | 1.6mm | 1.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,620 10+ € 3,150 50+ € 2,940 100+ € 2,650 200+ € 2,450 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µF | 50V | 2917 [7343 Metric] | ± 10% | 0.7ohm | D | 463mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,699 50+ € 0,404 250+ € 0,396 | Min: 5 / Meerdere: 5 | 1µF | 35V | 1206 [3216 Metric] | ± 10% | 7.5ohm | A | 100mA | 3.2mm | 1.6mm | 1.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,270 10+ € 3,210 50+ € 2,660 100+ € 2,350 200+ € 2,060 Meer prijzen... | Min: 1 / Meerdere: 1 | 100µF | 16V | 2917 [7343 Metric] | ± 10% | 0.4ohm | E | 642mA | 7.3mm | 4.3mm | 4.1mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,680 10+ € 1,210 50+ € 1,060 100+ € 1,030 200+ € 0,954 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µF | 35V | 2917 [7343 Metric] | ± 10% | 1ohm | D | 387mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,919 | Min: 1 / Meerdere: 1 | 1µF | 35V | 1411 [3528 Metric] | ± 10% | 6.5ohm | B | 114mA | 3.5mm | 2.8mm | 1.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,480 10+ € 2,900 50+ € 2,430 100+ € 2,150 200+ € 1,950 | Min: 1 / Meerdere: 1 | 4.7µF | 50V | 2917 [7343 Metric] | ± 10% | 0.9ohm | D | 463mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,883 | Min: 500 / Meerdere: 1 | 10µF | 35V | 2917 [7343 Metric] | ± 10% | 1ohm | D | 387mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,650 200+ € 2,450 500+ € 2,280 | Min: 100 / Meerdere: 1 | 10µF | 50V | 2917 [7343 Metric] | ± 10% | 0.7ohm | D | 463mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,404 250+ € 0,396 | Min: 100 / Meerdere: 5 | 1µF | 35V | 1206 [3216 Metric] | ± 10% | 7.5ohm | A | 100mA | 3.2mm | 1.6mm | 1.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 0,919 | Min: 500 / Meerdere: 5 | 1µF | 35V | 1411 [3528 Metric] | ± 10% | 6.5ohm | B | 114mA | 3.5mm | 2.8mm | 1.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 200+ € 1,950 | Min: 500 / Meerdere: 1 | 4.7µF | 50V | 2917 [7343 Metric] | ± 10% | 0.9ohm | D | 463mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 9000+ € 0,656 | Min: 9000 / Meerdere: 9000 | 47µF | 16V | 2312 [6032 Metric] | ± 10% | 0.8ohm | C | 371mA | 6mm | 3.2mm | 2.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 9000+ € 0,379 | Min: 9000 / Meerdere: 9000 | 22µF | 16V | 2312 [6032 Metric] | ± 10% | 1.6ohm | C | 262mA | 6mm | 3.2mm | 2.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,641 | Min: 10000 / Meerdere: 10000 | 68µF | 16V | 2917 [7343 Metric] | ± 10% | 0.9ohm | D | 408mA | 7.3mm | 4.3mm | 2.9mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 20000+ € 0,250 | Min: 20000 / Meerdere: 20000 | 4.7µF | 16V | 1206 [3216 Metric] | ± 10% | 2.9ohm | A | 161mA | 3.2mm | 1.6mm | 1.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 20000+ € 0,285 | Min: 20000 / Meerdere: 20000 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 5.2ohm | A | 120mA | 3.2mm | 1.6mm | 1.6mm | THJ Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 9000+ € 0,379 | Min: 9000 / Meerdere: 9000 | 22µF | 16V | 2312 [6032 Metric] | ± 10% | 1.6ohm | C | 262mA | 6mm | 3.2mm | 2.6mm | THJ Series | -55°C | 175°C | AEC-Q200 |