SMD Tantalum Capacitors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,291 50+ € 0,190 250+ € 0,153 500+ € 0,144 1000+ € 0,135 | Min: 5 / Meerdere: 5 | 4.7µF | 10V | 0805 [2012 Metric] | ± 10% | 9ohm | R | 78mA | 2mm | 1.35mm | 1.2mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,349 50+ € 0,271 250+ € 0,218 500+ € 0,192 1000+ € 0,181 Meer prijzen... | Min: 5 / Meerdere: 5 | 1µF | 10V | 0805 [2012 Metric] | ± 10% | 9ohm | R | 78mA | 2mm | 1.35mm | 1.2mm | TPS Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,430 50+ € 0,401 100+ € 0,375 500+ € 0,324 1000+ € 0,301 | Min: 10 / Meerdere: 10 | 0.22µF | 50V | 1411 [3528 Metric] | ± 10% | 14ohm | B | 78mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,190 250+ € 0,153 500+ € 0,144 1000+ € 0,135 | Min: 100 / Meerdere: 5 | 4.7µF | 10V | 0805 [2012 Metric] | ± 10% | 9ohm | R | 78mA | 2mm | 1.35mm | 1.2mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,375 500+ € 0,324 1000+ € 0,301 | Min: 100 / Meerdere: 5 | 0.22µF | 50V | 1411 [3528 Metric] | ± 10% | 14ohm | B | 78mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,271 250+ € 0,218 500+ € 0,192 1000+ € 0,181 2500+ € 0,170 | Min: 100 / Meerdere: 5 | 1µF | 10V | 0805 [2012 Metric] | ± 10% | 9ohm | R | 78mA | 2mm | 1.35mm | 1.2mm | TPS Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2500+ € 0,118 | Min: 2500 / Meerdere: 2500 | 4.7µF | 10V | 0805 [2012 Metric] | ± 10% | 9ohm | R | 78mA | 2mm | 1.35mm | 1.2mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,316 | Min: 2000 / Meerdere: 2000 | 0.22µF | 50V | 1411 [3528 Metric] | ± 10% | 14ohm | B | 78mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,295 | Min: 2000 / Meerdere: 2000 | 0.22µF | 50V | 1411 [3528 Metric] | ± 10% | 14ohm | B | 78mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,316 | Min: 2000 / Meerdere: 2000 | 0.22µF | 50V | 1411 [3528 Metric] | ± 10% | 14ohm | B | 78mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 |