EMIFIL BLM15AG Series Ferrite Beads:
28 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,040 100+ € 0,0286 500+ € 0,0229 2500+ € 0,0153 5000+ € 0,0139 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 10ohm | 1A | EMIFIL BLM15AG Series | 0.05ohm | - | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,040 100+ € 0,0286 500+ € 0,0229 2500+ € 0,0153 5000+ € 0,0139 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 220ohm | 450mA | EMIFIL BLM15AG Series | 0.29ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,041 100+ € 0,0296 500+ € 0,0229 2500+ € 0,0153 5000+ € 0,0143 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 1kohm | 200mA | EMIFIL BLM15AG Series | 1ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,041 100+ € 0,0286 500+ € 0,0248 2500+ € 0,0143 5000+ € 0,0134 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 120ohm | 500mA | EMIFIL BLM15AG Series | 0.25ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,041 100+ € 0,0296 500+ € 0,0229 2500+ € 0,0153 5000+ € 0,0143 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 600ohm | 300mA | EMIFIL BLM15AG Series | 0.6ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0579 100+ € 0,0408 500+ € 0,0313 2500+ € 0,0275 5000+ € 0,0209 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 600ohm | 300mA | EMIFIL BLM15AG Series | 0.6ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0229 2500+ € 0,0153 5000+ € 0,0143 10000+ € 0,0133 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 600ohm | 300mA | EMIFIL BLM15AG Series | 0.6ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0248 2500+ € 0,0143 5000+ € 0,0134 10000+ € 0,0124 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 120ohm | 500mA | EMIFIL BLM15AG Series | 0.25ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0551 100+ € 0,0399 500+ € 0,0304 2500+ € 0,0266 5000+ € 0,0209 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 220ohm | 300mA | EMIFIL BLM15AG Series | 0.35ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0582 100+ € 0,041 500+ € 0,0315 2500+ € 0,0276 5000+ € 0,021 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 1kohm | 200mA | EMIFIL BLM15AG Series | 1ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0229 2500+ € 0,0153 5000+ € 0,0143 10000+ € 0,0133 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 1kohm | 200mA | EMIFIL BLM15AG Series | 1ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0582 100+ € 0,041 500+ € 0,0315 2500+ € 0,0276 5000+ € 0,021 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 120ohm | 500mA | EMIFIL BLM15AG Series | 0.25ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0229 2500+ € 0,0153 5000+ € 0,0139 10000+ € 0,0124 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 10ohm | 1A | EMIFIL BLM15AG Series | 0.05ohm | - | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0229 2500+ € 0,0153 5000+ € 0,0139 10000+ € 0,0124 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 220ohm | 450mA | EMIFIL BLM15AG Series | 0.29ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0315 2500+ € 0,0276 5000+ € 0,021 10000+ € 0,0181 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 120ohm | 500mA | EMIFIL BLM15AG Series | 0.25ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0313 2500+ € 0,0275 5000+ € 0,0209 10000+ € 0,0171 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 600ohm | 300mA | EMIFIL BLM15AG Series | 0.6ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0429 100+ € 0,0305 500+ € 0,0248 2500+ € 0,0153 5000+ € 0,015 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 1kohm | 300mA | EMIFIL BLM15AG Series | 0.65ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0304 2500+ € 0,0266 5000+ € 0,0209 10000+ € 0,018 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 220ohm | 300mA | EMIFIL BLM15AG Series | 0.35ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0315 2500+ € 0,0276 5000+ € 0,021 10000+ € 0,0172 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 1kohm | 200mA | EMIFIL BLM15AG Series | 1ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0248 2500+ € 0,0153 5000+ € 0,015 10000+ € 0,0147 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 1kohm | 300mA | EMIFIL BLM15AG Series | 0.65ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0118 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 70ohm | 500mA | EMIFIL BLM15AG Series | 0.15ohm | - | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0184 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 70ohm | 500mA | EMIFIL BLM15AG Series | 0.15ohm | - | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0136 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 600ohm | 300mA | EMIFIL BLM15AG Series | 0.52ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 10ohm | 1A | EMIFIL BLM15AG Series | 0.05ohm | - | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0127 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 10ohm | 1A | EMIFIL BLM15AG Series | 0.025ohm | - | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 |