EMIFIL BLM15BX Series Ferrite Beads:
17 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0469 100+ € 0,0326 500+ € 0,0287 2500+ € 0,0163 5000+ € 0,0149 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 1.8kohm | 250mA | EMIFIL BLM15BX Series | 0.9ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0467 100+ € 0,0334 500+ € 0,0257 2500+ € 0,0172 5000+ € 0,0158 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 1kohm | 300mA | EMIFIL BLM15BX Series | 0.65ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0287 2500+ € 0,0163 5000+ € 0,0149 10000+ € 0,0134 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 1.8kohm | 250mA | EMIFIL BLM15BX Series | 0.9ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0248 2500+ € 0,0172 5000+ € 0,0153 10000+ € 0,0133 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 220ohm | 450mA | EMIFIL BLM15BX Series | 0.27ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0458 100+ € 0,0324 500+ € 0,0248 2500+ € 0,0172 5000+ € 0,0153 Meer prijzen... | Min: 10 / Meerdere: 10 | 0402 [1005 Metric] | 220ohm | 450mA | EMIFIL BLM15BX Series | 0.27ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0257 2500+ € 0,0172 5000+ € 0,0158 10000+ € 0,0143 | Min: 500 / Meerdere: 10 | 0402 [1005 Metric] | 1kohm | 300mA | EMIFIL BLM15BX Series | 0.65ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0173 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 600ohm | 350mA | EMIFIL BLM15BX Series | 0.46ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0173 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 120ohm | 600mA | EMIFIL BLM15BX Series | 0.17ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0153 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 120ohm | 600mA | EMIFIL BLM15BX Series | 0.17ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0153 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 600ohm | 350mA | EMIFIL BLM15BX Series | 0.46ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0173 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 470ohm | 350mA | EMIFIL BLM15BX Series | 0.41ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0192 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 470ohm | 350mA | EMIFIL BLM15BX Series | 0.41ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0153 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 220ohm | 450mA | EMIFIL BLM15BX Series | 0.27ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 1kohm | 300mA | EMIFIL BLM15BX Series | 0.65ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0153 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 1.8kohm | 250mA | EMIFIL BLM15BX Series | 0.9ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0144 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 75ohm | 600mA | EMIFIL BLM15BX Series | 0.15ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0153 | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 75ohm | 600mA | EMIFIL BLM15BX Series | 0.15ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | AEC-Q200 |