Coupled Inductors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,780 50+ € 1,460 100+ € 1,230 250+ € 1,070 500+ € 0,935 Meer prijzen... | Min: 1 / Meerdere: 1 | LPD4012 Series | 1.5µH | 1.62A | 2.81A | 0.185ohm | 110nH | 1:1 | 3.94mm | 3.94mm | 1.1mm | Surface Mount | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,230 250+ € 1,070 500+ € 0,935 1000+ € 0,916 | Min: 100 / Meerdere: 1 | LPD4012 Series | 1.5µH | 1.62A | 2.81A | 0.185ohm | 110nH | 1:1 | 3.94mm | 3.94mm | 1.1mm | Surface Mount | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 5+ € 0,585 | Min: 10 / Meerdere: 1 | LPD4012 Series | 82µH | 230mA | 270mA | 1.83ohm | 750nH | 1:1 | 3.94mm | 3.94mm | 1.1mm | Surface Mount | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,920 3+ € 0,695 5+ € 0,585 | Min: 1 / Meerdere: 1 | LPD4012 Series | 82µH | 230mA | 270mA | 1.83ohm | 750nH | 1:1 | 3.94mm | 3.94mm | 1.1mm | Surface Mount | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 1,970 50+ € 1,000 100+ € 0,876 250+ € 0,802 500+ € 0,702 Meer prijzen... | Min: 10 / Meerdere: 1 | LPD4012 Series | 8.2µH | 780mA | 1.2A | 0.6ohm | 240nH | 1:1 | 3.94mm | 3.94mm | 1.1mm | Surface Mount | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,970 50+ € 1,000 100+ € 0,876 250+ € 0,802 500+ € 0,702 Meer prijzen... | Min: 1 / Meerdere: 1 | LPD4012 Series | 8.2µH | 780mA | 1.2A | 0.6ohm | 240nH | 1:1 | 3.94mm | 3.94mm | 1.1mm | Surface Mount | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,790 | Min: 1 / Meerdere: 1 | LPD4012 Series | 100µH | 200mA | 220mA | 2.38ohm | 860nH | 1:1 | 3.94mm | 3.94mm | 1.1mm | Surface Mount | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 0,790 | Min: 10 / Meerdere: 1 | LPD4012 Series | 100µH | 200mA | 220mA | 2.38ohm | 860nH | 1:1 | 3.94mm | 3.94mm | 1.1mm | Surface Mount | -40°C | 85°C | - |